11 Product Results Found for "Communication "
Find a huge range of Linear Regulator Replacements at element14 Malaysia. We stock a large selection of Linear Regulator Replacements, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM72.590 | ITE | 1 Output | 2.5W | 5V | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | ||||||
Each | 1+ RM82.720 | ITE | 1 Output | 7.2W | 24V | 300mA | R-78HBxx Series | Through Hole | 36V | 72V | ||||||
Each | 1+ RM67.980 5+ RM66.870 | ITE | 1 Output | 1.65W | 3.3V | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | ||||||
Each | 1+ RM73.810 | ITE | 1 Output | 6W | 12V | 500mA | R-78HBxx Series | Through Hole | 17V | 72V | ||||||
Each | 1+ RM76.670 | ITE | 1 Output | 6W | 12V | 500mA | R-78HBxx Series | Through Hole | 17V | 72V | ||||||
Each | 1+ RM79.940 | ITE | 1 Output | 7.2W | 24V | 300mA | R-78HBxx Series | Through Hole | 36V | 72V | ||||||
Each | 1+ RM73.810 | ITE | 1 Output | 7.5W | 15V | 500mA | R-78HBxx Series | Through Hole | 20V | 72V | ||||||
Each | 1+ RM69.890 | ITE | 1 Output | 2.5W | 5V | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | ||||||
Each | 1+ RM73.810 | ITE | 1 Output | 3.25W | 6.5V | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | ||||||
Each | 1+ RM76.670 | ITE | 1 Output | 7.5W | 15V | 500mA | R-78HBxx Series | Through Hole | 20V | 72V | ||||||
Each | 1+ RM69.890 | ITE | 1 Output | 1.65W | 3.3V | 500mA | R-78HBxx Series | Through Hole | 9V | 72V | ||||||