No results found
We couldn't find any product matching with your search Din Ray Power Suppies. Here are some suggestions based on your search.
214 Product Results Found for "Din Ray Power Suppies"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3002987 RoHS | Each | 1+ RM91.310 | Total:RM91.31 Min: 1 / Mult: 1 | ITE, Industrial & Household | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
3002975 RoHS | Each | 1+ RM304.810 | Total:RM304.81 Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||
3002990 RoHS | Each | 1+ RM91.310 | Total:RM91.31 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
3002977 RoHS | Each | 1+ RM304.810 | Total:RM304.81 Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||
2778137 RoHS | Each | 1+ RM1,633.490 5+ RM1,600.830 | Total:RM1,633.49 Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | 48V | - | - | - | 30V | 60V | QUINT-PS Series | ||||
2778132 RoHS | Each | 1+ RM1,124.110 5+ RM1,101.630 10+ RM1,079.150 | Total:RM1,124.11 Min: 1 / Mult: 1 | ITE | 3:1 | 24W | 1 Output | 12V | 2A | - | - | - | 1.5kV | Fixed | - | - | - | - | 10V | 32V | MINI-PS Series | ||||
3003003 RoHS | Each | 1+ RM150.300 | Total:RM150.30 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||
3002967 RoHS | Each | 1+ RM455.810 | Total:RM455.81 Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | ||||
3002983 RoHS | Each | 1+ RM91.310 | Total:RM91.31 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
2475872 RoHS | Each | 1+ RM212.110 | Total:RM212.11 Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | ||||
3003009 RoHS | Each | 1+ RM150.300 | Total:RM150.30 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||
3002980 RoHS | Each | 1+ RM304.810 | Total:RM304.81 Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||
3002997 RoHS | Each | 1+ RM121.510 | Total:RM121.51 Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | ||||
3002976 RoHS | Each | 1+ RM304.810 | Total:RM304.81 Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||
3002965 RoHS | Each | 1+ RM455.810 | Total:RM455.81 Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||
3002996 RoHS | Each | 1+ RM121.510 | Total:RM121.51 Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | ||||
1672129 RoHS | Each | 1+ RM473.230 5+ RM444.590 10+ RM415.950 50+ RM406.220 | Total:RM473.23 Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 1.5kV | Fixed | 60V | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||
3556371 RoHS | Each | 1+ RM179.670 5+ RM174.300 10+ RM168.870 50+ RM161.740 | Total:RM179.67 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP-DRD | ||||
1786369 RoHS | Each | 1+ RM467.830 5+ RM451.550 10+ RM444.700 25+ RM442.180 | Total:RM467.83 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
1787625 RoHS | Each | 1+ RM437.370 5+ RM421.080 10+ RM414.230 25+ RM405.310 | Total:RM437.37 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3002984 RoHS | Each | 1+ RM91.310 | Total:RM91.31 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
2068435 RoHS | Each | 1+ RM2,043.810 5+ RM2,002.940 | Total:RM2,043.81 Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | ||||
3248179 RoHS | Each | 1+ RM185.310 5+ RM181.270 | Total:RM185.31 Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||
3002991 RoHS | Each | 1+ RM91.310 | Total:RM91.31 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
3534374 RoHS | Each | 1+ RM955.160 | Total:RM955.16 Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | ||||