Sucoform 250-01 RF Cables:

2 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Colour
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3498678

RoHS

Reel of 1
Reel
1+
RM3,781.950
Total:RM3,781.95
Min: 1 / Mult: 1
Sucoform 250-01
Silver Plated Copper
6.8mm
50ohm
Red
FEP
Solid
Sucoform Series
82ft
25m
3485690

RoHS

Reel of 1
Reel
1+
RM3,013.180
Total:RM3,013.18
Min: 1 / Mult: 1
Sucoform 250-01
Silver Plated Copper
6.3mm
50ohm
-
Unjacketed
Solid
Sucoform Series
82ft
25m
1-2 of 2 items
of 1 page(s)
Trade Account