Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG174
Order Code3407393
Product RangeMulticomp Pro Coaxial Cables RG174
Your Part Number
Technical Datasheet
252 In Stock
390 more incoming. You can reserve stock now
5 Delivery in 1-2 Business Days(SG stock)
247 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM394.970 |
| 5+ | RM334.750 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM394.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG174
Order Code3407393
Product RangeMulticomp Pro Coaxial Cables RG174
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA0.14mm²
Conductor MaterialCopper
External Diameter2.8mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.16mm
Product RangeMulticomp Pro Coaxial Cables RG174
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge26AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
Coaxial cable commonly used in communications and signal control.
- Impedance: 50Ω ±2Ω
- Capacitance: 101pF/m
- Velocity of Propagation: 66%
- Max. Operating Frequency: 1GHz
- Max. Operating Voltage: 1500Vrms
- Corona Extinction Voltage: 1500Vrms
- Voltage Withstand: 2000Vrms
- Spark Test: 2000Vrms
- Operating Temp. Range: -40°C to +85°C
Applications
RF Communications, Hobby & Education, Telecom, Utilities
Technical Specifications
Coaxial Cable Type
RG174
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
Multicomp Pro Coaxial Cables RG174
Reel Length (Metric)
100m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.14mm²
External Diameter
2.8mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Reel Length (Imperial)
328ft
Wire Gauge
26AWG
Technical Docs (1)
Alternatives for RG174
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5