Remote Control Receivers SAW Filters:

9 Products Found
Our range of SAW filters is used in applications such as automotive electronics and telematics, remote control, Bluetooth, WLAN, mobile phones, IoT and many others.Surface Acoustic Wave Filters or SAW Filters are compact, low-cost RF filters that can be used in a wide range of applications up to 3 GHz. SAW filters operate by converting electrical energy into acoustic or mechanical energy on a piezoelectric material. To do so these filters uses interdigital transducers (IDTs). The IDTs have interleaved metal electrodes on either end of the device which converts an electrical signal into an acoustic wave and then back to an electrical signal.Once the electrical energy is converted into acoustic waves, the waves travel across the surface of an elastic, piezoelectric material with an amplitude decaying into the substrate material, such as quartz, lithium tantalite (LiTaO3) or lithium niobate (LiNbO3). This decay is what causes the insertion loss in SAW Filters.

What are SAW filters used for?

SAW filters are used to filter out desired frequencies. For example, they are widely used in mobile phones to filter both RF and IF frequencies,SAW filters play an important role in suppressing high-order harmonics, image information, emission of leaked signals, and various parasitic clutter interference of electronic information equipment, and can achieve filtering of amplitude-frequency and phase-frequency characteristics with any required precision. This is difficult to accomplish with other filters.

What are the different types of SAW filters?

There are many different types of SAW filters. Examples include IF SAW filters, CDMA SAW filters, wideband SAW filters, and piezoelectric SAW filters. An IF SAW filter uses an intermediate frequency (IF) and suitable for many third-generation (3G) base station equipment protocols. A CDMA SAW filter is based on code division multiple access (CDMA) technology.CDMA SAW filters are used in mobile phones which operate in the frequency band of 800 MHz and 1.9 GHz. A wideband SAW filter is a high-frequency filter that is capable of providing high stability. A piezoelectric SAW filter consists of two inter-digital transducers (which are mounted on a piezoelectric substrate. Other SAW filters are commonly available.
Show More
View
Buyer
Engineer
Manufacturer
Centre Frequency
Filter Case / Package
SAW Filter Applications
No. of Pins
Pass Band Frequency
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2467873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.630
10+
RM8.450
Total:RM8.63
Min: 1 / Mult: 1
869MHz
SMD
Remote Control Receivers
6Pins
865MHz ~ 873MHz
-
-
2467873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM8.450
Total:RM845.00
Min: 100 / Mult: 1
869MHz
SMD
Remote Control Receivers
6Pins
865MHz ~ 873MHz
-
-
3820053

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM9.530
Total:RM9,530.00
Min: 1000 / Mult: 1000
869MHz
SMD
Remote Control Receivers
6Pins
865MHz to 873MHz
-
-
2360865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.320
10+
RM5.320
25+
RM5.210
50+
RM5.140
Total:RM6.32
Min: 1 / Mult: 1
315MHz
SMD
Remote Control Receivers
6Pins
314.5MHz ~ 315.5MHz
B3722 Series
-
2360865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
RM5.140
Total:RM514.00
Min: 100 / Mult: 1
315MHz
SMD
Remote Control Receivers
6Pins
314.5MHz ~ 315.5MHz
B3722 Series
-
2360867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.320
10+
RM5.080
25+
RM4.460
50+
RM4.330
100+
RM4.200
More Pricing...
Total:RM6.32
Min: 1 / Mult: 1
915MHz
SMD
Remote Control Receivers
6Pins
902MHz ~ 928MHz
B3588 Series
-
2098736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.790
10+
RM6.780
25+
RM6.440
50+
RM6.110
100+
RM5.780
More Pricing...
Total:RM8.79
Min: 1 / Mult: 1
400MHz
SMD
Remote Control Receivers
6Pins
399.875MHz a 400.125MHz
-
AEC-Q200
9720316

RoHS

Each
1+
RM7.250
10+
RM6.060
25+
RM5.940
50+
RM5.890
Total:RM7.25
Min: 1 / Mult: 1
433.92MHz
-
Remote Control Receivers
8Pins
433.76MHz ~ 434.08MHz, 433.74MHz ~ 434.1MHz, 434.7MHz ~ 434.14MHz
B3760 Series
-
2360867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.200
500+
RM3.970
Total:RM420.00
Min: 100 / Mult: 1
915MHz
SMD
Remote Control Receivers
6Pins
902MHz ~ 928MHz
B3588 Series
-
1-9 of 9 items
of 1 page(s)
Trade Account