860MHz RF Receivers Transmitters & Transceivers:
2 Products FoundFind a huge range of 860MHz RF Receivers Transmitters & Transceivers at element14 Malaysia. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2.4GHz, 2.36GHz, 300MHz & 142MHz RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Semtech & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM36.360 10+ RM31.560 25+ RM29.870 50+ RM28.750 100+ RM27.620 More Pricing... | 860MHz | Transceiver | - | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 1.8V | 3.7V | - | QFN | - | 125mA | 28Pins | QFN | - | 860MHz | - | 1.02GHz | -40°C | 20dBm | 85°C | -137dBm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.620 10+ RM9.500 25+ RM8.680 50+ RM8.250 100+ RM7.820 More Pricing... | 860MHz | - | Transceiver | 940MHz | ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK | 1.8V | 3.6V | 500Kbps | QFN | 8mA | 27mA | 24Pins | QFN | 860MHz | - | 940MHz | - | -40°C | 16dBm | 85°C | -130dBm | Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems | ||||||