No results found for "Communication+"
We searched instead for "communication"
52 Product Results Found for "communication"
Find a huge range of RF Receivers Transmitters & Transceivers at element14 Malaysia. We stock a large selection of RF Receivers Transmitters & Transceivers, including new and most popular products from the world's top manufacturers including: Analog Devices, Silicon Labs, Infineon, Texas Instruments & Microchip
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RF Transceiver Applications
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM34.470 10+ RM29.910 25+ RM28.340 50+ RM27.250 100+ RM26.160 More Pricing... | 119MHz | Transceiver | 1.05GHz | 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK | 1.8V | 3.6V | 1Mbps | QFN | 13.6mA | 85mA | 20Pins | QFN | 119MHz | 1.05GHz | - | -40°C | 20dBm | 85°C | -97dBm | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM21.520 10+ RM18.640 25+ RM17.630 100+ RM16.250 250+ RM15.420 More Pricing... | 300MHz | Transmitter | 450MHz | ASK, OOK | 2.1V | 3.6V | 100Kbps | SOT-23 | - | 14mA | 8Pins | SOT-23 | 300MHz | 450MHz | - | -40°C | 12.5dBm | 125°C | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | - | ||||||
3124274 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.600 10+ RM11.770 25+ RM11.120 50+ RM10.720 | 2.4GHz | Transmitter | 2.4835GHz | - | 2V | 3.6V | - | QFN | - | 22.1mA | 16Pins | QFN | 2.4GHz | 2.4835GHz | - | -40°C | 14dBm | 85°C | - | 2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks | - | - | |||||
Each | 1+ RM1,763.740 10+ RM1,567.560 | 30MHz | Transceiver | 6GHz | - | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||
Each | 1+ RM2.230 25+ RM2.160 100+ RM2.090 | 300MHz | Transmitter | 450MHz | ASK, FSK | 1.8V | 3.6V | 50Kbps | MSOP | - | 12.5mA | 10Pins | MSOP | 300MHz | 450MHz | - | -40°C | 10dBm | 125°C | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM19.930 10+ RM17.260 25+ RM15.950 50+ RM15.500 100+ RM15.040 More Pricing... | 300MHz | Receiver | 928MHz | ASK, FSK | 4.5V | 5.5V | - | TSSOP | - | - | 28Pins | TSSOP | 300MHz | 928MHz | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | -40°C | - | 105°C | -107dBm | - | - | AEC-Q100 | ||||||
Each | 1+ RM16.440 25+ RM15.720 100+ RM15.000 | 2.4GHz | Transceiver | 2.4835GHz | O-QPSK | 2.4V | 3.6V | 625Kbps | QFN | 19mA | 23mA | 40Pins | QFN | 2.4GHz | 2.4835GHz | - | -40°C | 0dBm | 85°C | -95dBm | - | - | - | ||||||
Each | 1+ RM13.730 10+ RM11.870 60+ RM10.640 120+ RM10.220 300+ RM9.690 More Pricing... | 450MHz | Transceiver | 300MHz | ASK, OOK | 3V | 5.5V | 66Kbps | TQFN | 5.5mA | - | 20Pins | TQFN | 450MHz | 300MHz | - | -40°C | - | 105°C | 109dBm | - | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | - | ||||||
Each | 1+ RM28.600 10+ RM24.780 25+ RM23.470 50+ RM22.570 100+ RM21.660 More Pricing... | 142MHz | Transceiver | 1.05GHz | 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK | 1.8V | 3.8V | 1Mbps | HQFN | 13mA | - | 20Pins | HQFN | 142MHz | 1.05GHz | - | -40°C | 20dBm | 125°C | -133dBm | - | IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM14.110 10+ RM12.190 25+ RM11.530 100+ RM10.600 250+ RM10.050 More Pricing... | 300MHz | Transmitter | 450MHz | ASK, OOK | 2.1V | 3.6V | 100Kbps | SOT-23 | - | - | 8Pins | SOT-23 | 300MHz | 450MHz | - | -40°C | 10.3dBm | 125°C | - | Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering | - | - | ||||||
Each | 1+ RM27.420 10+ RM23.750 50+ RM21.570 100+ RM20.730 250+ RM19.680 More Pricing... | 250MHz | Receiver | 500MHz | ASK | 3V | 3.6V | - | TSSOP | - | - | 28Pins | TSSOP | 250MHz | 500MHz | Remote Keyless Entry, Remote Controls, Wireless Sensor, Security System | -40°C | - | 85°C | -115dBm | - | - | - | ||||||
3124301 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM32.050 10+ RM27.820 25+ RM26.340 50+ RM25.320 100+ RM24.290 More Pricing... | - | Transceiver | - | 2FSK, ASK, GFSK, MSK, OOK | 2V | 3.6V | 500Kbaud | VQFN | 36.4mA | - | 36Pins | VQFN | 782MHz | 928MHz | - | -40°C | 10dBm | 85°C | -112dBm | - | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems | - | |||||
Each | 1+ RM14.660 10+ RM13.190 60+ RM12.410 120+ RM11.540 300+ RM10.750 More Pricing... | 450MHz | Transceiver | 300MHz | ASK, OOK | 3V | 5.5V | 66Kbps | TQFN | 5.5mA | - | 20Pins | TQFN | 450MHz | 300MHz | - | -40°C | - | 105°C | 109dBm | - | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM19.190 10+ RM16.600 25+ RM15.700 50+ RM15.090 100+ RM14.470 More Pricing... | 863MHz | Transceiver | 960MHz | FSK, OOK | 2.1V | 3.6V | 200Kbps | TQFN | 3mA | 25mA | 32Pins | TQFN | 863MHz | 960MHz | - | -40°C | 12.5dBm | 85°C | -110dBm | - | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM15.500 25+ RM14.140 100+ RM12.870 3000+ RM12.820 | 950MHz | Transceiver | 960MHz | FSK, OOK | 2.1V | 3.6V | 200Kbps | QFN | 3mA | 16mA | 32Pins | QFN | 950MHz | 960MHz | - | -40°C | 12.5dBm | 85°C | -101dBm | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | ||||||
Each | 1+ RM28.600 10+ RM23.430 50+ RM19.890 100+ RM19.110 250+ RM19.030 More Pricing... | 300MHz | Receiver | 450MHz | ASK | 4.5V | 5.5V | 66Kbps | TSSOP | - | - | 28Pins | TSSOP | 300MHz | 450MHz | Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls | -40°C | - | 125°C | -114dBm | - | - | AEC-Q100 | ||||||
Each | 1+ RM24.940 10+ RM21.620 25+ RM19.110 50+ RM19.090 100+ RM19.060 More Pricing... | 142MHz | Transceiver | 1.05GHz | 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK | 1.8V | 3.8V | 1Mbps | HQFN | 13mA | 43mA | 20Pins | HQFN | 142MHz | 1.05GHz | - | -40°C | 16dBm | 85°C | -129dBm | - | IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control | - | ||||||
Each | 1+ RM34.600 10+ RM30.000 50+ RM27.280 100+ RM26.220 250+ RM24.910 More Pricing... | 300MHz | Receiver | 450MHz | ASK | 4.5V | 5.5V | 100Kbps | TSSOP | - | - | 28Pins | TSSOP | 300MHz | 450MHz | Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms | -40°C | - | 85°C | -114dBm | - | - | - | ||||||
Each | 1+ RM44.240 10+ RM38.220 25+ RM35.440 50+ RM34.220 100+ RM33.010 More Pricing... | 240MHz | Transceiver | 930MHz | FSK, GFSK, OOK | 1.8V | 3.6V | 256Kbps | QFN | 18.5mA | 30mA | 20Pins | QFN | 240MHz | 930MHz | - | -40°C | 13dBm | 85°C | -101dBm | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | ||||||
3124301RL RoHS | Each (Supplied on Cut Tape) Re-Reel | 10+ RM27.820 25+ RM26.340 50+ RM25.320 100+ RM24.290 250+ RM23.090 More Pricing... | - | Transceiver | - | 2FSK, ASK, GFSK, MSK, OOK | 2V | 3.6V | 500Kbaud | VQFN | 36.4mA | - | 36Pins | VQFN | 782MHz | 928MHz | - | -40°C | 10dBm | 85°C | -112dBm | - | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems | - | |||||
Each | 1+ RM2,114.040 10+ RM1,881.310 | 30MHz | Transceiver | 6GHz | - | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||
Each | 1+ RM7,736.860 10+ RM7,582.130 | 0Hz | Transceiver | 7.5GHz | - | 950mV | 2.1V | 12Gbps | BGA | - | - | 324Pins | BGA | 0Hz | 7.5GHz | - | -40°C | 7dBm | 120°C | - | - | Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.1 and 4.0 CMTS | - | ||||||
Each | 1+ RM1,141.700 10+ RM1,011.910 | 30MHz | Transceiver | 6GHz | - | 1.71V | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||
Each | 1+ RM72.630 10+ RM62.630 25+ RM58.270 50+ RM54.610 100+ RM52.260 | - | Receiver | - | AM, FM | 1.14V | 1.26V | - | LFBGA | - | - | 168Pins | LFBGA | - | - | Radio Communications | -40°C | - | 85°C | - | - | - | AEC-Q100 | ||||||
Each | 1+ RM1,361.510 10+ RM1,208.210 | 30MHz | Transceiver | 6GHz | - | 1.71V | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||