52 Product Results Found for "Communication "
Find a huge range of RF Receivers Transmitters & Transceivers at element14 Malaysia. We stock a large selection of RF Receivers Transmitters & Transceivers, including new and most popular products from the world's top manufacturers including: Analog Devices, Silicon Labs, Infineon, Texas Instruments & Microchip
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RF Transceiver Applications
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1,833.770 10+ RM1,628.340 | 30MHz | Transceiver | 6GHz | - | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||
Each | 1+ RM2.390 25+ RM2.300 100+ RM2.210 | 300MHz | Transmitter | 450MHz | ASK, FSK | 1.8V | 3.6V | 50Kbps | MSOP | - | 12.5mA | 10Pins | MSOP | 300MHz | 450MHz | - | -40°C | 10dBm | 125°C | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM21.350 10+ RM18.490 25+ RM17.120 50+ RM16.620 100+ RM16.110 More Pricing... | 300MHz | Receiver | 928MHz | ASK, FSK | 4.5V | 5.5V | - | TSSOP | - | - | 28Pins | TSSOP | 300MHz | 928MHz | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | -40°C | - | 105°C | -107dBm | - | - | AEC-Q100 | ||||||
Each | 1+ RM17.600 25+ RM16.060 100+ RM15.540 | 2.4GHz | Transceiver | 2.4835GHz | O-QPSK | 2.4V | 3.6V | 625Kbps | QFN | 19mA | 23mA | 40Pins | QFN | 2.4GHz | 2.4835GHz | - | -40°C | 0dBm | 85°C | -95dBm | - | - | - | ||||||
Each | 1+ RM15.270 10+ RM12.430 60+ RM11.700 120+ RM10.980 300+ RM9.890 More Pricing... | 450MHz | Transceiver | 300MHz | ASK, OOK | 3V | 5.5V | 66Kbps | TQFN | 5.5mA | - | 20Pins | TQFN | 450MHz | 300MHz | - | -40°C | - | 105°C | 109dBm | - | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | - | ||||||
Each | 1+ RM36.920 10+ RM32.030 25+ RM30.350 50+ RM29.190 100+ RM28.020 More Pricing... | 119MHz | Transceiver | 1.05GHz | 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK | 1.8V | 3.6V | 1Mbps | QFN | 13.6mA | 85mA | 20Pins | QFN | 119MHz | 1.05GHz | - | -40°C | 20dBm | 85°C | -97dBm | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | ||||||
Each | 1+ RM30.630 10+ RM26.580 25+ RM25.130 50+ RM24.170 100+ RM23.200 More Pricing... | 142MHz | Transceiver | 1.05GHz | 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK | 1.8V | 3.8V | 1Mbps | HQFN | 13mA | - | 20Pins | HQFN | 142MHz | 1.05GHz | - | -40°C | 20dBm | 125°C | -133dBm | - | IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM14.710 10+ RM12.710 25+ RM12.010 100+ RM11.040 250+ RM10.470 More Pricing... | 300MHz | Transmitter | 450MHz | ASK, OOK | 2.1V | 3.6V | 100Kbps | SOT-23 | - | - | 8Pins | SOT-23 | 300MHz | 450MHz | - | -40°C | 10.3dBm | 125°C | - | Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering | - | - | ||||||
Each | 1+ RM27.160 10+ RM23.070 50+ RM21.500 100+ RM19.910 250+ RM18.910 More Pricing... | 250MHz | Receiver | 500MHz | ASK | 3V | 3.6V | - | TSSOP | - | - | 28Pins | TSSOP | 250MHz | 500MHz | Remote Keyless Entry, Remote Controls, Wireless Sensor, Security System | -40°C | - | 85°C | -115dBm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM20.290 10+ RM17.550 25+ RM16.600 100+ RM15.300 250+ RM14.500 More Pricing... | 300MHz | Transmitter | 450MHz | ASK, OOK | 2.1V | 3.6V | 100Kbps | SOT-23 | - | 14mA | 8Pins | SOT-23 | 300MHz | 450MHz | - | -40°C | 12.5dBm | 125°C | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | - | ||||||
3124301 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM23.450 10+ RM20.330 25+ RM19.230 50+ RM18.500 100+ RM17.750 More Pricing... | - | Transceiver | - | 2FSK, ASK, GFSK, MSK, OOK | 2V | 3.6V | 500Kbaud | VQFN | 36.4mA | - | 36Pins | VQFN | 782MHz | 928MHz | - | -40°C | 10dBm | 85°C | -112dBm | - | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems | - | |||||
Each | 1+ RM15.310 10+ RM13.780 60+ RM12.980 120+ RM12.060 300+ RM11.230 More Pricing... | 450MHz | Transceiver | 300MHz | ASK, OOK | 3V | 5.5V | 66Kbps | TQFN | 5.5mA | - | 20Pins | TQFN | 450MHz | 300MHz | - | -40°C | - | 105°C | 109dBm | - | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM20.560 10+ RM17.780 25+ RM16.810 50+ RM16.150 100+ RM15.490 More Pricing... | 863MHz | Transceiver | 960MHz | FSK, OOK | 2.1V | 3.6V | 200Kbps | TQFN | 3mA | 25mA | 32Pins | TQFN | 863MHz | 960MHz | - | -40°C | 12.5dBm | 85°C | -110dBm | - | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM16.590 25+ RM15.150 100+ RM13.770 3000+ RM13.500 | 950MHz | Transceiver | 960MHz | FSK, OOK | 2.1V | 3.6V | 200Kbps | QFN | 3mA | 16mA | 32Pins | QFN | 950MHz | 960MHz | - | -40°C | 12.5dBm | 85°C | -101dBm | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | ||||||
Each | 1+ RM21.250 10+ RM19.000 50+ RM18.620 100+ RM18.240 250+ RM18.230 More Pricing... | 300MHz | Receiver | 450MHz | ASK | 4.5V | 5.5V | 66Kbps | TSSOP | - | - | 28Pins | TSSOP | 300MHz | 450MHz | Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls | -40°C | - | 125°C | -114dBm | - | - | AEC-Q100 | ||||||
Each | 1+ RM26.710 10+ RM23.140 25+ RM20.460 50+ RM20.030 100+ RM19.590 More Pricing... | 142MHz | Transceiver | 1.05GHz | 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK | 1.8V | 3.8V | 1Mbps | HQFN | 13mA | 43mA | 20Pins | HQFN | 142MHz | 1.05GHz | - | -40°C | 16dBm | 85°C | -129dBm | - | IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control | - | ||||||
Each | 1+ RM41.160 10+ RM29.490 50+ RM29.460 100+ RM25.960 250+ RM24.140 More Pricing... | 300MHz | Receiver | 450MHz | ASK | 4.5V | 5.5V | 100Kbps | TSSOP | - | - | 28Pins | TSSOP | 300MHz | 450MHz | Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms | -40°C | - | 85°C | -114dBm | - | - | - | ||||||
Each | 1+ RM46.160 10+ RM39.690 25+ RM36.500 50+ RM35.320 100+ RM34.140 More Pricing... | 240MHz | Transceiver | 930MHz | FSK, GFSK, OOK | 1.8V | 3.6V | 256Kbps | QFN | 18.5mA | 30mA | 20Pins | QFN | 240MHz | 930MHz | - | -40°C | 13dBm | 85°C | -101dBm | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | ||||||
3124301RL RoHS | Each (Supplied on Cut Tape) Re-Reel | 10+ RM20.330 25+ RM19.230 50+ RM18.500 100+ RM17.750 250+ RM16.830 More Pricing... | - | Transceiver | - | 2FSK, ASK, GFSK, MSK, OOK | 2V | 3.6V | 500Kbaud | VQFN | 36.4mA | - | 36Pins | VQFN | 782MHz | 928MHz | - | -40°C | 10dBm | 85°C | -112dBm | - | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems | - | |||||
3124274 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.600 10+ RM11.770 25+ RM11.120 50+ RM10.720 | 2.4GHz | Transmitter | 2.4835GHz | - | 2V | 3.6V | - | QFN | - | 22.1mA | 16Pins | QFN | 2.4GHz | 2.4835GHz | - | -40°C | 14dBm | 85°C | - | 2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks | - | - | |||||
Each | 1+ RM1,716.210 10+ RM1,523.240 | 47MHz | Transceiver | 6GHz | - | 1.267V | 1.33V | - | CSPBGA | 445mA | 820mA | 144Pins | CSPBGA | 47MHz | 6GHz | - | -40°C | 8dBm | 85°C | - | - | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | - | ||||||
Each | 1+ RM2,197.790 10+ RM1,954.050 | 30MHz | Transceiver | 6GHz | - | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||
Each | 1+ RM1,480.810 10+ RM1,312.960 | 30MHz | Transceiver | 6GHz | - | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||
Each | 1+ RM9,240.150 10+ RM9,178.960 | 0Hz | Transceiver | 7.5GHz | - | 950mV | 2.1V | 12Gbps | BGA | - | - | 324Pins | BGA | 0Hz | 7.5GHz | - | -40°C | 7dBm | 120°C | - | - | Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.1 and 4.0 CMTS | - | ||||||
Each | 1+ RM1,187.340 10+ RM1,051.430 | 30MHz | Transceiver | 6GHz | - | 1.71V | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||