Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM109.220 |
| 5+ | RM99.260 |
| 10+ | RM89.300 |
| 50+ | RM84.080 |
| 100+ | RM78.860 |
| 250+ | RM77.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM109.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS160H100TV
Order Code9803424
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current160A
Forward Voltage Max680mV
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Diode MountingPanel
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The STPS160H100TV is a high voltage Power Schottky Rectifier features high junction temperature capability, negligible switching losses and good trade-off between leakage current and forward voltage drop. This device is intended for use in medium voltage operation and particularly, in high frequency circuitries where low switching losses and low noise are required.
- 150°C Maximum operating junction temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
680mV
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (21-Jan-2025)
Average Forward Current
160A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027