Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKD25/08
Order Code9401830
Product RangeSKD 25 Series
Also Known As07275700
Technical Datasheet
18 In Stock
84 more incoming. You can reserve stock now
18 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM83.220 |
5+ | RM76.240 |
10+ | RM73.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM83.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD25/08
Order Code9401830
Product RangeSKD 25 Series
Also Known As07275700
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current20A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current320A
Operating Temperature Max150°C
Product RangeSKD 25 Series
Product Overview
The SKD2508 is a three-phase Power Bridge Rectifier with square plastic case, isolated metal base plate and fast-on connectors. The bridge rectifier features high surge current and easy chassis mount.
- 1600V Blocking voltage
- 0.7Ω Minimum resistance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
20A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.2V
Forward Surge Current
320A
Product Range
SKD 25 Series
Technical Docs (2)
Alternatives for SKD25/08
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216