Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5353B
Order Code1798007
Product Range1N5353
Technical Datasheet
350 In Stock
Need more?
350 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | RM4.840 |
10+ | RM3.870 |
100+ | RM2.770 |
500+ | RM1.940 |
1000+ | RM1.390 |
5000+ | RM1.220 |
Price for:Each
Minimum: 5
Multiple: 5
RM24.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5353B
Order Code1798007
Product Range1N5353
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation5W
Diode Case StyleDO-201AE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range1N5353
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1N5353B is a Zener Single Diode with cathode band polarity. The diode features Zener voltage range of 3.3 to 200V.
- Surge rating of up to 180W
- 2.5Ω at 75mA Maximum impedance
- 1μA Reverse current
- 12.2V Reverse voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
DO-201AE
Operating Temperature Max
150°C
Product Range
1N5353
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5353B
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009