18 Product Results Found for "LOGIC 3"
View
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.650 50+ RM3.130 100+ RM2.610 500+ RM2.070 1000+ RM1.880 | P Channel | 30V | 25A | 0.08ohm | TO-252 (DPAK) | Surface Mount | 5V | 1.6V | 75W | 3Pins | 150°C | ||||||
637476 | INFINEON | Each | 1+ RM15.050 10+ RM10.130 100+ RM8.010 500+ RM7.270 1000+ RM6.940 | N Channel | 55V | 77A | 0.01ohm | TO-220AB | Through Hole | 10V | - | 130W | 3Pins | 175°C | ||||
Reel of 1000 Reel | 1+ RM1,228.110 5+ RM1,203.550 | N Channel | 200V | 600mA | 2ohm | SOT-223 | Surface Mount | 10V | 1.4V | 1.8W | 3Pins | 150°C | ||||||
Reel of 1000 Reel | 1+ RM1,178.760 5+ RM1,155.190 | N Channel | 100V | 1A | 0.8ohm | SOT-223 | Surface Mount | 10V | 1.4V | 1.8W | 3Pins | 150°C | ||||||
Each | 1+ RM13.280 10+ RM9.480 100+ RM7.480 500+ RM6.050 1000+ RM5.390 More Pricing... | P Channel | 30V | 25A | 0.01ohm | TO-252 (DPAK) | Surface Mount | 10V | 1V | 50W | 3Pins | 150°C | ||||||
Each | 1+ RM10.170 10+ RM6.770 100+ RM5.160 500+ RM4.230 1000+ RM3.760 More Pricing... | N Channel | 30V | 140A | 4500µohm | TO-252 (DPAK) | Surface Mount | 10V | 2.3V | 140W | 3Pins | 175°C | ||||||
Reel of 1000 Reel | 1+ RM2,025.970 5+ RM1,985.460 | N Channel | 500V | 400mA | 4ohm | SOT-223 | Surface Mount | 10V | 3V | 1.8W | 3Pins | 150°C | ||||||
Reel of 1000 Reel | 1+ RM1,213.370 5+ RM1,189.110 | N Channel | 50V | 1.7A | 0.3ohm | SOT-223 | Surface Mount | 10V | 1.1V | 1.8W | 3Pins | 150°C | ||||||
Each | 5+ RM4.170 25+ RM2.730 100+ RM2.260 1000+ RM2.040 5000+ RM1.620 | N Channel | 100V | 450mA | 1.8ohm | E-Line | Through Hole | 10V | 2.4V | - | 3Pins | 150°C | ||||||
637415 | INFINEON | Each | 1+ RM7.410 10+ RM4.930 100+ RM3.760 500+ RM3.090 1000+ RM2.740 More Pricing... | N Channel | 55V | 18A | 0.06ohm | TO-220AB | Through Hole | 10V | - | 45W | 3Pins | 175°C | ||||
168269 | INFINEON | Each | 1+ RM11.410 10+ RM7.590 100+ RM5.790 500+ RM4.750 1000+ RM4.220 More Pricing... | N Channel | 20V | 85A | 0.01ohm | TO-220AB | Through Hole | 7V | 7V | 110W | 3Pins | 150°C | ||||
Each | 1+ RM12.100 10+ RM8.050 100+ RM6.140 500+ RM5.040 1000+ RM4.470 More Pricing... | N Channel | 20V | 67A | 7900µohm | TO-220AB | Through Hole | 10V | 2.1V | 57W | 3Pins | 175°C | ||||||
Reel of 1000 Reel | 1+ RM1,001.200 5+ RM981.180 | N Channel | 60V | 2.6A | 0.09ohm | SOT-223 | Surface Mount | 10V | 1.6V | 1.8W | 3Pins | 150°C | ||||||
Each | 1+ RM4.590 10+ RM2.950 100+ RM2.020 500+ RM1.630 1000+ RM1.440 More Pricing... | N Channel | 60V | 300mA | 1.7ohm | TO-92 | Through Hole | 10V | 2V | 400mW | 3Pins | 150°C | ||||||
Each | 1+ RM6.030 10+ RM4.010 100+ RM3.060 500+ RM2.510 1000+ RM2.230 More Pricing... | N Channel | 200V | 7A | 0.4ohm | TO-220AB | Through Hole | 5V | 1.6V | 40W | 3Pins | 150°C | ||||||
Each | 1+ RM5.380 25+ RM3.590 100+ RM2.720 250+ RM1.910 1000+ RM1.620 | N Channel | 30V | 48A | 0.012ohm | TO-220 | Through Hole | 10V | 1.9V | 58W | 3Pins | 175°C | ||||||
Each | 1+ RM58.320 5+ RM42.300 10+ RM32.150 50+ RM28.490 100+ RM27.750 | P Channel | 60V | 45A | 0.042ohm | TO-3PFM | Through Hole | 10V | 2V | 60W | 3Pins | 150°C | ||||||
Each | 1+ RM8.160 10+ RM5.820 100+ RM4.600 500+ RM3.720 1000+ RM3.310 More Pricing... | N Channel | 60V | 25A | 0.035ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 50W | 3Pins | 175°C | ||||||