TEMPFET Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM16.890 10+ RM14.780 100+ RM13.530 | N Channel | 55V | 35A | 0.0115ohm | TO-220 | Through Hole | 10V | 1.65V | 170W | 5Pins | 175°C | TEMPFET | AEC-Q101 | ||||||
Each | 1+ RM42.290 10+ RM28.460 100+ RM22.500 500+ RM20.410 1000+ RM19.500 | N Channel | 49V | 52A | 5800µohm | TO-220 | Through Hole | 10V | 1.6V | 300W | 7Pins | 175°C | TEMPFET | AEC-Q101 | ||||||