Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTISP61089MDR-S
Order Code2420376
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM8.750 |
| 10+ | RM5.440 |
| 100+ | RM4.130 |
| 500+ | RM3.460 |
| 1000+ | RM3.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP61089MDR-S
Order Code2420376
Technical Datasheet
Peak Repetitive Off State Voltage-170V
Gate Trigger Current Max5mA
Average On State Current-5µA
On State RMS Current-
Thyristor Case StyleSOIC
No. of Pins8Pins
Peak Non Repetitive Surge Current-
Holding Current Max-150mA
Gate Trigger Voltage Max2.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
-170V
Average On State Current
-5µA
Thyristor Case Style
SOIC
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
2.5V
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Gate Trigger Current Max
5mA
On State RMS Current
-
No. of Pins
8Pins
Holding Current Max
-150mA
Operating Temperature Max
150°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08