Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4046BE
Order Code3123331
Product RangeCD4000 LOGIC
Your Part Number
1,457 In Stock
Need more?
1457 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.120 |
| 10+ | RM1.980 |
| 100+ | RM1.630 |
| 500+ | RM1.560 |
| 1000+ | RM1.500 |
| 2500+ | RM1.490 |
| 5000+ | RM1.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4046BE
Order Code3123331
Product RangeCD4000 LOGIC
Supply Voltage Min3V
Frequency2.4MHz
PLL TypeVCO
Supply Voltage Max18V
PLL Case StyleDIP
No. of Pins16Pins
Product RangeCD4000 LOGIC
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4046BE is a CMOS micropower phase locked loop (PLL) in 16 pin DIP package. It consists of low power, linear voltage controlled oscillator (VCO) and two different phase comparators having common signal input amplifier and common comparator input. A 5.2V zener diode is provided for supply regulation if necessary.
- Very low power consumption of 70µW at VCO fo = 10KHz and VDD = 5V
- Maximum operating frequency of 2.4MHz at VDD = 15V and R1 = 5Kohm
- Low frequency drift of 0.04%/°C at VDD = 10V
- Supply voltage range from 3V to 18V
- VCO inhibit control for ON-OFF keying and ultra low standby power consumption
- Source follower output of VCO control input (demodulation output)
- Standardized, symmetrical output characteristics
- 5V, 10V and 15V parametric ratings
- Operating temperature range from -55°C to 125°C
Applications
Signal Processing
Technical Specifications
Supply Voltage Min
3V
PLL Type
VCO
PLL Case Style
DIP
Product Range
CD4000 LOGIC
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Frequency
2.4MHz
Supply Voltage Max
18V
No. of Pins
16Pins
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724