Need more?
| Quantity | Price |
|---|---|
| 1+ | RM65.570 |
| 10+ | RM45.690 |
| 47+ | RM43.620 |
| 141+ | RM42.580 |
| 282+ | RM41.540 |
| 517+ | RM40.500 |
| 1034+ | RM40.070 |
Product Information
Product Overview
LTC®2424 is a 4-channel 20bit µPower no latency ∆Σ™ A/D converter with an integrated oscillator. This delta-sigma technology and provide single cycle digital filter settling time (no latency delay) for multiplexed applications. The first conversion after the channel is changed is always valid. It communicates through a flexible 4-wire digital interface which is compatible with SPI and MICROWIRE™ protocols. Typical applications include weight scales, direct temperature measurement, gas analysers, strain-gauge transducers, instrumentation, data acquisition, industrial process control and 4-digit DVMs.
- 8ppm INL, no missing codes at 20bits
- 4ppm full-scale error and 0.5ppm offset
- Digital filter settles in a single cycle, each conversion is accurate, even after changing Ch's
- Internal oscillator, no external components required
- 110dB min, 50Hz/60Hz notch filter
- Reference input voltage range from 0.1V to VCC
- Single supply 2.7V to 5.5V operation
- Low supply current (200µA) and auto shutdown
- 28 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
100SPS
Single
4 Wire, Microwire, SPI
5.5V
SSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
20bit
4Channels
Pseudo Differential
2.7V
SSOP
28Pins
0°C
Quad 20-Bit Delta-Sigma ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate