Quad 14-Bit Current Output DACs Digital-to-Analog Converters - DAC:
2 Products FoundFind a huge range of Quad 14-Bit Current Output DACs Digital-to-Analog Converters - DAC at element14 Malaysia. We stock a wide range of Digital-to-Analog Converters - DAC, such as Single 12-Bit Voltage Output DACs, Single 16-Bit Voltage Output DACs, Dual 12-Bit Voltage Output DACs & Quad 12-Bit Voltage Output DACs Digital-to-Analog Converters - DAC from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Resolution (Bits)
Interfaces
Sampling Rate
Data Interface
Supply Voltage Min
Supply Voltage Max
Supply Voltage Range
No. of Channels
ADC / DAC Case Style
Output Type
No. of Pins
IC Case / Package
Input Channel Type
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM488.760 10+ RM469.200 25+ RM449.640 100+ RM448.090 | Total:RM488.76 Min: 1 / Mult: 1 | 14bit | LVDS, Parallel, SPI | 2.4GSPS | LVDS, Parallel, SPI | 3.47V | 3.13V | 3.14V to 3.47V | 4Channels | CSPBGA | Current | 164Pins | CSPBGA | Differential | -40°C | 85°C | Surface Mount | Quad 14-Bit Current Output DACs | |||||
Each | 1+ RM171.610 10+ RM127.530 25+ RM123.480 100+ RM121.560 250+ RM120.600 | Total:RM171.61 Min: 1 / Mult: 1 | 14bit | 3 Wire, Serial, SPI | - | 3 Wire, Serial, SPI | 5.5V | 2.7V | 2.7V to 5.5V | 4Channels | SSOP | Current | 28Pins | SSOP | Single Ended | -40°C | 125°C | Surface Mount | Quad 14-Bit Current Output DACs | |||||