Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.801 | RM4.00 |
| Total Price | RM4.00 | ||
| Quantity | Price |
|---|---|
| 5+ | RM0.801 |
| 10+ | RM0.534 |
| 100+ | RM0.407 |
| 500+ | RM0.399 |
| 1000+ | RM0.391 |
| 5000+ | RM0.383 |
| 10000+ | RM0.375 |
Product Information
Product Overview
The 74LVC1G97GV is a low-power configurable Multiple Function Gate with schmitt-trigger inputs. The device can be configured as any of the following logic functions MUX and or, NAND, NOR, inverter and buffer, using the 3-bit input. All inputs can be connected to VCC or GND. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as translators in mixed 3.3 and 5V environments. This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- CMOS low power consumption
- Direct interface with TTL levels
- Latch-up performance exceeds 250mA
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Configurable Multiple Function
SC-74
1.65V
-40°C
-
No SVHC (25-Jun-2025)
SC-74
6Pins
5.5V
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate