No results found for "Communication+"
We searched instead for "communication"
30 Product Results Found for "communication"
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM19.660 10+ RM18.280 25+ RM17.720 50+ RM16.740 100+ RM16.230 More Pricing... | Parallel NOR | 16Mbit | 2M x 8bit / 1M x 16bit | CFI, Parallel | TSOP | 48Pins | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM6.170 25+ RM5.890 100+ RM5.660 | Serial NOR | 2Mbit | 256K x 8bit | SPI | SOIC | 8Pins | 80MHz | - | 2.3V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ RM47.070 10+ RM43.920 25+ RM42.610 50+ RM41.250 100+ RM41.130 More Pricing... | Parallel NOR | 64Mbit | 8M x 8bit / 4M x 16bit | CFI, Parallel | TSOP | 48Pins | - | 70ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM33.650 10+ RM30.680 25+ RM29.830 50+ RM28.560 100+ RM27.600 More Pricing... | Parallel NOR | 128Mbit | 8M x 16bit | Parallel | TSOP | 56Pins | - | 90ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM11.370 25+ RM11.030 100+ RM10.520 | Parallel NOR | 1Mbit | 128K x 8bit | Parallel | LCC | 32Pins | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM16.850 25+ RM16.290 100+ RM15.540 | Parallel NOR | 4Mbit | 512K x 8bit | Parallel | LCC | 32Pins | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ RM41.070 25+ RM36.620 100+ RM34.160 | Firmware Hub | 8Mbit | 1M x 8bit | Parallel | LCC | 32Pins | 33MHz | 120ns | 3V | 3.6V | 3.3V | Surface Mount | 0°C | 85°C | 3.3V Firmware LPC Flash Memories | ||||||
Each | 1+ RM16.460 10+ RM15.210 25+ RM14.850 50+ RM14.110 100+ RM13.950 More Pricing... | Parallel NOR | 8Mbit | 1M x 8bit / 512K x 16bit | CFI | TSOP | 48Pins | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM15.030 25+ RM11.660 100+ RM11.430 | Parallel NOR | 16Mbit | 1M x 16bit | Parallel | TSOP | 48Pins | 5MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM49.010 10+ RM45.580 25+ RM44.220 50+ RM42.150 100+ RM41.130 More Pricing... | Parallel NOR | 64Mbit | 8M x 8bit / 4M x 16bit | CFI, Parallel | TSOP | 48Pins | - | 55ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM28.850 10+ RM27.990 25+ RM27.190 50+ RM25.940 100+ RM25.300 More Pricing... | Parallel NOR | 32Mbit | 2M x 16bit / 4M x 8bit | CFI | TSOP | 48Pins | - | 70ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM14.290 25+ RM13.260 100+ RM13.000 | Serial NOR | 32Mbit | - | SPI, SDI, SQI | WDFN | 8Pins | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ RM85.270 10+ RM79.100 25+ RM76.640 50+ RM74.770 100+ RM72.930 | Parallel NOR | 1Mbit | 64M x 16bit | Parallel | FBGA | 64Pins | - | 110ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM14.570 25+ RM14.110 100+ RM13.490 | Parallel NOR | 2Mbit | 256K x 8bit | Parallel | LCC | 32Pins | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ RM77.160 10+ RM72.880 25+ RM71.160 50+ RM69.850 100+ RM68.530 | Parallel NOR | 1Mbit | 64M x 16bit | Parallel | FBGA | 64Pins | - | 100ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM14.230 25+ RM11.030 100+ RM10.810 | Parallel NOR | 8Mbit | 512K x 16bit | Parallel | TSOP | 48Pins | 14MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM85.270 10+ RM79.100 25+ RM76.640 50+ RM74.770 100+ RM72.930 | Parallel NOR | 1Mbit | 64M x 16bit | Parallel | FBGA | 64Pins | - | 110ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM13.720 25+ RM10.520 100+ RM10.310 | Parallel NOR | 2Mbit | 128K x 16bit | CFI | TSOP | 48Pins | - | 55ns | 3V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM27.830 25+ RM25.200 100+ RM24.700 | Parallel NOR | 16Mbit | 1M x 16bit | CFI | TSOP | 48Pins | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM7.500 25+ RM7.320 100+ RM7.040 3000+ RM6.900 | Serial NOR | 4Mbit | 512K x 8bit | SPI | USON | 8Pins | 40MHz | - | 1.65V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ RM58.260 10+ RM54.210 25+ RM52.600 50+ RM51.240 100+ RM50.210 More Pricing... | Parallel NOR | 256Mbit | 32M x 8bit / 16M x 16bit | Parallel | TSOP | 56Pins | - | 110ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ RM12.010 25+ RM11.260 | Serial NOR | - | 2M x 8bit | Serial, SPI | SOIC | 8Pins | - | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ RM15.940 | SLC NAND | - | 512M x 8bit | Parallel | TSOP | - | - | - | - | - | - | Surface Mount | - | - | - | ||||||
INFINEON | Each | 1+ RM62.830 10+ RM58.170 25+ RM56.180 50+ RM54.580 100+ RM52.620 More Pricing... | Parallel NOR | - | - | CFI, Parallel | TSOP | 56Pins | - | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM29.810 10+ RM27.600 25+ RM26.660 50+ RM25.900 100+ RM24.970 More Pricing... | Parallel NOR | 64Mbit | 8M x 8bit | CFI, Parallel | TSOP | 48Pins | - | 90ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||