Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM74.480 |
| 10+ | RM69.870 |
| 25+ | RM67.750 |
| 100+ | RM65.620 |
| 250+ | RM64.830 |
| 500+ | RM63.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM74.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1402-BR8+
Order Code2515799
Technical Datasheet
Accessory TypeNetwork Cable
For Use WithiButtons & Capsule Products
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DS1402-BR8+ is a 1 wire network cable. This 1 wire network cable provides connectivity to any USB, serial or parallel port 1 wire adapter. The DS1402-BR8+ is an extension cable for the DS1401 iButton Holder. The applications of this 1 wire network cable range from software protection and access control to asset management and thermal monitoring through handheld computers.
- 2.4m (8ft) cable
- Convenient off-the-shelf connectivity
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Network Cable
Product Range
-
SVHC
No SVHC (04-Feb-2026)
For Use With
iButtons & Capsule Products
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037648