Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP432E401YTPDT
Order Code3008360
Product RangeSimpleLink Family MSP432X Series Microcontrollers
Your Part Number
83 In Stock
Need more?
83 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM100.650 |
| 10+ | RM76.070 |
| 25+ | RM76.030 |
| 50+ | RM70.520 |
| 100+ | RM69.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM100.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP432E401YTPDT
Order Code3008360
Product RangeSimpleLink Family MSP432X Series Microcontrollers
Product RangeSimpleLink Family MSP432X Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins128Pins
IC Case / PackageTQFP
No. of I/O's90I/O's
InterfacesCAN, I2C, QSPI, SPI, UART, USB
RAM Memory Size256KB
Supply Voltage Min2.97V
Supply Voltage Max3.63V
MCU FamilySimpleLink
MCU SeriesMSP432X
Qualification-
Technical Specifications
Product Range
SimpleLink Family MSP432X Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
TQFP
Interfaces
CAN, I2C, QSPI, SPI, UART, USB
Supply Voltage Min
2.97V
MCU Family
SimpleLink
Qualification
-
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
128Pins
No. of I/O's
90I/O's
RAM Memory Size
256KB
Supply Voltage Max
3.63V
MCU Series
MSP432X
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023