No results found for "Communication+"
We searched instead for "communication"
55 Product Results Found for "communication"
Find a huge range of 32-bit Microcontrollers at element14 Malaysia. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Infineon & Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM42.460 25+ RM40.130 100+ RM40.110 119+ RM40.090 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM31.600 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM44.570 25+ RM40.840 100+ RM37.010 160+ RM36.270 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM30.220 25+ RM28.830 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM56.020 25+ RM51.370 100+ RM48.930 119+ RM48.380 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | ||||||
Each | 1+ RM21.350 25+ RM17.700 100+ RM17.350 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SSOP | 19I/O's | I2C, LIN, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM22.980 25+ RM21.170 100+ RM20.400 160+ RM19.950 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 44Pins | TQFP | 33I/O's | I2C, LIN, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM57.290 25+ RM47.520 100+ RM46.960 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM75.420 25+ RM62.610 100+ RM61.360 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ RM58.470 25+ RM53.640 100+ RM52.020 184+ RM50.970 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM51.390 25+ RM42.690 100+ RM41.840 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM72.020 25+ RM59.790 100+ RM58.600 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ RM66.840 25+ RM61.250 100+ RM58.350 119+ RM55.440 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ RM21.480 25+ RM19.760 100+ RM17.870 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SOIC | 19I/O's | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM16.630 25+ RM15.190 100+ RM13.770 160+ RM13.500 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 64KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 16KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM44.660 25+ RM40.920 100+ RM39.010 119+ RM37.090 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM74.790 25+ RM68.510 100+ RM62.040 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ RM26.100 25+ RM23.990 100+ RM21.740 160+ RM21.310 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM20.600 25+ RM18.880 100+ RM17.120 160+ RM16.780 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 16KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM23.680 25+ RM21.660 100+ RM19.590 160+ RM19.480 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ RM51.790 25+ RM46.120 100+ RM44.690 119+ RM43.260 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ RM64.510 25+ RM59.090 100+ RM53.540 160+ RM52.470 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ RM76.640 25+ RM63.580 100+ RM62.310 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ RM65.650 25+ RM60.150 100+ RM54.510 160+ RM53.420 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ RM52.970 25+ RM48.620 100+ RM44.050 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | QFN | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||