Print Page
SST89C54-33-C-NJ
MCU, 8BIT, 8051, 33MHZ, PLCC-44
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoSST89C54-33-C-NJ
Order Code3774867
Product Range8051 Family SST89C54 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM20.190 |
| 10+ | RM18.240 |
| 25+ | RM17.510 |
| 50+ | RM17.160 |
| 100+ | RM16.810 |
| 250+ | RM16.520 |
| 500+ | RM16.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoSST89C54-33-C-NJ
Order Code3774867
Product Range8051 Family SST89C54 Series Microcontrollers
Technical Datasheet
Product Range8051 Family SST89C54 Series Microcontrollers
Device Core8051
Operating Frequency Max33MHz
Program Memory Size20KB
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's32I/O's
InterfacesUART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesSST89C54
Qualification-
Technical Specifications
Product Range
8051 Family SST89C54 Series Microcontrollers
Operating Frequency Max
33MHz
No. of Pins
44Pins
No. of I/O's
32I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
20KB
IC Case / Package
LCC
Interfaces
UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
SST89C54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0