152 Product Results Found for "Communication "
Find a huge range of ARM Microcontrollers at element14 Malaysia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon & Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM30.400 10+ RM25.130 25+ RM23.880 50+ RM23.630 100+ RM23.370 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, USART | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ RM22.580 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ RM55.270 10+ RM52.440 25+ RM49.610 50+ RM46.790 100+ RM43.960 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ RM28.690 10+ RM28.010 25+ RM27.330 50+ RM26.640 100+ RM25.960 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ RM33.530 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 512KB | 144Pins | BGA | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ RM87.180 10+ RM69.390 25+ RM64.960 50+ RM63.660 100+ RM62.360 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | - | 60MHz | 128KB | 64Pins | LQFP | 45I/O's | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ RM11.840 10+ RM10.650 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 27I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM20.900 10+ RM16.350 25+ RM15.190 50+ RM14.560 100+ RM13.930 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 36MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 10KB | 110Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ RM23.000 10+ RM17.610 25+ RM16.270 50+ RM15.520 100+ RM14.770 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ RM7.430 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ RM38.800 10+ RM31.910 25+ RM29.850 50+ RM29.680 100+ RM29.510 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 384KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ RM35.240 10+ RM33.610 25+ RM31.960 50+ RM30.330 100+ RM28.690 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 384KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ RM36.290 10+ RM35.890 25+ RM35.490 50+ RM35.080 100+ RM34.680 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ RM26.510 10+ RM22.760 25+ RM22.420 50+ RM22.060 100+ RM21.720 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ RM13.860 10+ RM13.530 25+ RM13.210 50+ RM12.890 100+ RM12.560 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 24MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM15.780 10+ RM14.210 25+ RM13.360 50+ RM12.420 100+ RM11.580 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32MHz | 64KB | 36Pins | WLCSP | 29I/O's | I2C, LPUART, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM18.690 10+ RM16.820 25+ RM15.820 50+ RM14.700 100+ RM13.700 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, SPI, UART, USART, USB | 8KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ RM20.580 10+ RM17.020 25+ RM16.060 50+ RM16.000 100+ RM15.940 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 64KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM21.640 10+ RM16.550 25+ RM15.280 50+ RM15.030 100+ RM14.790 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 24MHz | 128KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM16.340 50+ RM15.170 100+ RM13.990 500+ RM13.100 1500+ RM12.840 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 32KB | 32Pins | UFQFPN | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ RM41.050 10+ RM40.820 25+ RM40.570 50+ RM40.320 100+ RM40.080 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 768KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ RM7.410 10+ RM7.400 25+ RM7.380 50+ RM7.360 100+ RM7.350 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 32Pins | QFN | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ RM46.170 10+ RM41.560 25+ RM39.100 50+ RM36.320 100+ RM33.860 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 100Pins | BGA | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ RM38.330 10+ RM29.930 25+ RM27.810 50+ RM27.110 100+ RM26.400 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ RM40.790 10+ RM33.710 25+ RM32.300 50+ RM32.190 100+ RM32.080 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||