81 Product Results Found for "Communication "
Find a huge range of More - Integrated Circuits at element14 Malaysia. We stock a large selection of More - Integrated Circuits, including new and most popular products from the world's top manufacturers including: Texas Instruments, Renesas, Microchip, NXP & Micrel Semiconductor
View
Buyer
Engineer
Manufacturer
PCI IC Type
SRAM Type
UART IC Type
LVDS IC Type
Video Switching Configuration
IC Type
DRAM Type
Flash Memory Type
USB IC Type
CAN Interface IC Type
Memory Type
Device Type
Bridge Type
IC Function
Memory Density
Interface Applications
PCI Express Base Spec
USB Standard
IC Interface Type
Supported Standards
No. of Bits
Memory Configuration
Data Rate Max
No. of Channels
Clock Frequency
Cross Talk
Communication Mode
IC Package Type
Interface Case Style
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Rate
No. of Receivers
Supply Voltage Max
Clock Frequency Max
Driver Case Style
Input Level
No. of Drivers
No. of I/O's
Access Time
No. of Ports
Supply Voltage Nom
Output Level
Isolation IC Type
Operating Temperature Min
No. of Nodes
IC Mounting
Operating Temperature Max
Isolation Voltage
ESD Protection
Fail Safe
Qualification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11.020 10+ RM9.520 50+ RM8.880 100+ RM8.130 250+ RM6.000 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | RS422 / RS485 Transceiver | - | - | - | - | - | - | RS422, RS485 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8Pins | - | - | - | - | MSOP | - | 1Drivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
3119032 RoHS | Each | 1+ RM17.300 10+ RM13.040 25+ RM11.980 50+ RM9.210 100+ RM8.970 More Pricing... | - | - | - | LVDS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2bit | - | - | - | - | - | - | - | - | - | SOIC | 4.5V | - | 8Pins | - | - | 5.5V | - | - | - | - | - | - | CMOS, TTL | - | - | LVDS | - | -40°C | - | - | 85°C | - | - | - | - | - | |||||
Each | 1+ RM4.850 25+ RM4.060 100+ RM4.010 490+ RM3.930 | - | - | - | - | - | - | - | - | - | - | - | Ethernet PHY Transceiver | - | - | - | - | - | - | - | IEEE 802.3, IEEE 802.3u | - | - | - | - | - | - | - | - | - | - | QFN | 3V | - | 32Pins | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | Surface Mount | 85°C | - | - | - | - | - | ||||||
Each | 1+ RM5.920 25+ RM4.540 100+ RM4.450 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | SOIC | 1.8V | I2C, Serial | 18Pins | - | - | 5.5V | - | - | - | - | 8I/O's | - | - | - | - | - | - | -40°C | - | - | 125°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.530 25+ RM9.630 100+ RM8.770 2500+ RM8.600 | - | - | - | - | - | - | - | - | - | CAN Controller, SPI | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbps | 1Channels | - | - | - | - | - | TSSOP | 2.7V | - | 20Pins | - | 2Receivers | 5.5V | - | - | - | 3Drivers | - | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | ||||||
Each | 1+ RM11.540 25+ RM8.760 100+ RM8.590 | - | - | - | - | - | - | - | - | USB-SPI Protocol Converter | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | SSOP | 3.3V | - | 20Pins | 12Mbps | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | ||||||
Each | 1+ RM15.630 25+ RM13.040 100+ RM11.840 | - | - | - | - | - | - | - | - | - | - | - | - | USB to I2C, SMBUS, UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | 3V | - | 14Pins | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | ||||||
Each | 1+ RM28.400 10+ RM27.360 25+ RM26.320 50+ RM25.560 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | SOIC | 3V | - | 8Pins | 110Mbps | - | 5.5V | - | - | CMOS | - | - | - | - | - | - | CMOS | Digital Isolator | -40°C | - | - | 100°C | 2500V | - | - | - | - | ||||||
Each | 1+ RM21.390 25+ RM18.660 100+ RM17.960 260+ RM17.250 | - | - | - | - | - | - | - | - | - | - | - | Gigabit Ethernet Transceiver | - | - | - | - | - | - | - | IEEE 802.3 | - | - | - | - | - | - | - | - | - | - | QFN | - | - | 48Pins | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | Surface Mount | 70°C | - | - | - | - | - | ||||||
3124747 RoHS | Each | 1+ RM11.490 10+ RM7.780 50+ RM7.390 100+ RM7.000 250+ RM6.610 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | DIP | 2.5V | I2C | 16Pins | - | - | 6V | - | - | - | - | 8I/O's | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | |||||
3121263 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.250 10+ RM7.910 50+ RM7.350 100+ RM6.790 250+ RM6.400 More Pricing... | - | - | - | - | - | RS232 Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | 250Kbps | - | - | - | - | - | - | TSSOP | 4.5V | - | 16Pins | - | 1Receivers | 5.5V | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | 70°C | - | ±15 kV (HBM) | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.080 10+ RM5.180 50+ RM4.720 100+ RM4.200 250+ RM3.950 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | TSSOP | 1.65V | I2C, SMBus | 24Pins | - | - | 5.5V | - | - | - | - | 16I/O's | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | ||||||
3009428 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.950 10+ RM3.920 50+ RM3.700 100+ RM3.470 250+ RM3.250 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4bit | - | - | - | - | - | - | - | - | - | VSSOP | 2.3V | I2C, SMBus | 8Pins | - | - | 5.5V | - | - | - | - | 4I/O's | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | |||||
3118999 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.120 10+ RM7.860 50+ RM7.300 100+ RM6.740 250+ RM6.310 More Pricing... | - | - | - | - | - | RS422 / RS485 Receiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32Mbps | - | - | - | Half Duplex | - | - | SOIC | 3V | - | 16Pins | - | 4Receivers | 3.6V | - | - | - | - | - | - | - | - | - | - | - | -40°C | 32 | - | 85°C | - | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) | Open | - | - | ||||
3124743 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.870 10+ RM6.260 50+ RM5.710 100+ RM5.150 250+ RM4.850 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | WSOIC | 2.5V | I2C | 16Pins | - | - | 6V | - | - | - | - | 8I/O's | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | |||||
3009386 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.860 10+ RM5.950 50+ RM5.640 100+ RM5.330 250+ RM5.030 More Pricing... | - | - | - | - | - | - | - | - | - | CAN Transceivers | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbps | 1Channels | - | - | - | - | - | SOIC | 4.75V | - | 8Pins | - | 1Receivers | 5.25V | - | - | - | 1Drivers | - | - | - | - | - | - | - | -40°C | - | - | 125°C | - | - | - | - | - | ||||
3009441 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.830 10+ RM4.490 50+ RM4.250 100+ RM4.000 250+ RM3.760 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | TSSOP | 2.5V | I2C | 20Pins | - | - | 6V | - | - | - | - | 8I/O's | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | |||||
3124754 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.400 10+ RM4.240 50+ RM4.000 100+ RM3.760 250+ RM3.530 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | TSSOP | 1.65V | I2C | 16Pins | - | - | 5.5V | - | - | - | - | 8I/O's | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | |||||
Each | 1+ RM140.870 5+ RM129.300 10+ RM117.730 25+ RM101.680 50+ RM101.480 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SERCOS Interface Communication Systems | - | - | Serial | - | - | - | - | - | - | - | - | - | - | QFP | - | 4.75V | - | 100Pins | - | - | 5.25V | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | ||||||
Each | 1+ RM3.350 25+ RM3.180 100+ RM3.090 | - | Synchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | 64Kbit | - | - | - | - | - | - | 8K x 8bit | - | - | - | - | - | - | - | - | SOIC | 2.7V | - | 8Pins | - | - | 3.6V | 20MHz | - | - | - | - | - | - | - | 3V | - | - | -40°C | - | Surface Mount | 85°C | - | - | - | - | - | ||||||
Each | 1+ RM22.480 10+ RM21.590 25+ RM20.920 50+ RM20.650 100+ RM20.370 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 64Kbit | - | - | - | - | - | - | 8K x 8bit | - | - | - | - | - | - | - | - | DIP | 4.5V | - | 28Pins | - | - | 5.5V | - | - | - | - | - | - | - | - | 5V | - | - | 0°C | - | Through Hole | 70°C | - | - | - | - | - | ||||||
3124760 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.500 10+ RM6.610 50+ RM6.040 100+ RM5.460 250+ RM5.110 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | TSSOP | 1.65V | I2C, SMBus | 24Pins | - | - | 5.5V | - | - | - | - | 16I/O's | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ RM23.710 | - | Asynchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | 4Mbit | - | - | - | - | - | - | 512K x 8bit | - | - | - | - | - | - | - | - | TSOP-I | 2.5V | - | 32Pins | - | - | 3.6V | - | - | - | - | - | - | - | - | 3.3V | - | - | -40°C | - | Surface Mount | 85°C | - | - | - | - | - | |||||
Each | 1+ RM77.310 | - | Asynchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | 8Mbit | - | - | - | - | - | - | 1M x 8bit | - | - | - | - | - | - | - | - | TSOP-II | 2.4V | - | 44Pins | - | - | 3.6V | - | - | - | - | - | - | - | - | 3.3V | - | - | -40°C | - | Surface Mount | 85°C | - | - | - | - | - | ||||||
3124668 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM18.440 10+ RM12.240 25+ RM11.230 50+ RM10.440 100+ RM9.650 More Pricing... | - | - | - | - | - | - | - | - | - | CAN Transceivers | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbps | 1Channels | - | - | - | - | - | SOIC | 4.75V | - | 8Pins | - | 1Receivers | 5.25V | - | - | - | 1Drivers | - | - | - | - | - | - | - | -40°C | - | - | 125°C | - | - | - | AEC-Q100 | - | ||||