Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.850 |
| 10+ | RM10.640 |
| 50+ | RM9.680 |
| 100+ | RM8.700 |
| 250+ | RM8.280 |
| 500+ | RM7.440 |
| 1000+ | RM6.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P201W-Z
Order Code3976824
Technical Datasheet
Input Voltage Min12VAC
Input Voltage Max21.6VAC
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max-
TopologyNon Isolated
IsolationNon Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating1.05mA
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
12VAC
IC Case / Package
DIP
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
1.05mA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
Input Voltage Max
21.6VAC
No. of Pins
7Pins
Topology
Non Isolated
Power Switch Voltage Rating
650V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001