-100mA DC / DC Inductorless Charge Pumps:

2 Products Found

element14 offers an exclusive range of DC-DC inductorless charge pumps. These ultra-compact solutions feature low electromagnetic interference (EMI), reduced component count, cost-effective implementation, and high integration capability. 

DC-DC inductorless pumps use capacitors and switches to transfer energy, making them ideal for space-constrained applications and cost-sensitive designs. They can perform voltage doubling, inverting, or fractional conversion with negligible external components, significantly reducing board space and BOM costs. They can operate with minimal quiescent current. 

Modern charge pump ICs feature multiple operating modes for efficiency optimization, Integrated protection circuits, Programmable output voltages, low quiescent current, and automatic mode switching. These devices offer an excellent alternative to traditional inductor-based converters in applications where size and simplicity are paramount. The technology continues to advance with improvements in power conversion efficiency, output current capability, regulation performance, power density, and Integration levels.  

Show More
View
Buyer
Engineer
Manufacturer
Output Type
IC Case / Package
No. of Pins
Output Current Max
DC / DC Converter IC Case
Adjustable Output Voltage Min
Output Current
Adjustable Output Voltage Max
Input Voltage Min
Input Voltage Max
Topology
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4033594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM49.370
10+
RM33.820
25+
RM29.760
100+
RM25.170
250+
RM24.590
More Pricing...
Min: 1 / Mult: 1
-
LFCSP
16Pins
-100mA
-
-0.505V
-
-16.5V
2.7V
16V
Inverting
Surface Mount
-40°C
125°C
4033594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM33.820
25+
RM29.760
100+
RM25.170
250+
RM24.590
500+
RM24.290
More Pricing...
Min: 10 / Mult: 1
Adjustable
LFCSP
16Pins
-100mA
LFCSP
-0.505V
-100mA
-16.5V
2.7V
16V
Inverting
Surface Mount
-40°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account