Need more?
| Quantity | Price |
|---|---|
| 1+ | RM2,030.570 |
Product Information
Product Overview
CANAREE I5 is a highly accurate and easy-to-use air quality monitor that monitors particulate matter as well as temperature, humidity, pressure and VOCs. I5 operates standalone and measures air quality in real-time. Power it up with a standard USB cable or PoE (power over ethernet) and send data to the cloud using Wi-Fi, Bluetooth, or Ethernet. Comprehensively measuring air quality instantly anywhere and from everywhere is that simple. Included SenseiAQ™ real-time dashboard gives you simple and intuitive readouts of your air quality. SenseiAQ logs all the data securely to the Microsoft Azure cloud for advanced analytics as well as integration with existing Building Management System (BMS) software. Canaree is easy to install, configure, maintain, and update, so whether you are monitoring a conference room or an entire office park, the I5 gives you the freedom to measure air quality anywhere. Can be used in hospitals, schools, homes, offices, hotels and transportation applications.
- Highly accurate indoor air quality monitoring and management
- Particulates plus temp, press, humidity, and VOCs
- Vape/smoke detection in real-time
- Secure, cloud storage and analytics integrates with existing IT, facilities management application
- Comprehensive environmental monitor
- Easy to use and deploy, fully integrated with cloud, highly accurate yet affordable
- Silicon Labs CP2102 UART bridge USB-serial driver
- 120mA at 5.5V (continuous operation) power consumption
- SenseiAQ™ provides real-time dashboard, alert, insight to take action and improve indoor air quality
- Physical dimension is 9cm x 7cm x 2cm
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Air, Smoke, Vape
USB UART
-
60°C
0.1µm
5.5V
-10°C
Canaree Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Product Compliance Certificate