Rotary Encoders:

534 Products Found
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1191734

RoHS

Each
1+
RM21.120
10+
RM20.910
25+
RM20.690
50+
RM20.070
100+
RM19.670
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
EC11B Series
-
-
15000
2Channels
Slotted End
25mm
6mm
-
5VDC
-40°C
85°C
-
Solder Pin
2064974

RoHS

Each
1+
RM3.140
Min: 1 / Mult: 1
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
EC10E
-
-
100000
2Channels
Hollow Shaft
-
3.6mm
-
5VDC
-30°C
85°C
-
Solder Pin
1191733

RoHS

Each
1+
RM16.390
10+
RM14.970
25+
RM14.320
50+
RM13.150
100+
RM12.340
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
15PPR
30 Detents
Horizontal
With Push Switch
Quadrature
Bushing Mount, Through Hole
EC11B
-
-
15000
2Channels
D Type Flatted End
20mm
6mm
-
5VDC
-40°C
85°C
-
Solder Pin
9358234

RoHS

Each
1+
RM44.280
10+
RM42.970
25+
RM41.850
50+
RM41.710
Min: 1 / Mult: 1
Mechanical
Absolute
128PPR
0 Detents
Vertical
Without Push Switch
Binary
Bushing Mount, Through Hole
EAW
120rpm
-
50000
8Channels
Slotted End
19.05mm
6.32mm
-
-
-40°C
85°C
IP40
Solder Pin
3924779

RoHS

Each
1+
RM2,794.700
Min: 1 / Mult: 1
Mechanical
Absolute
-
-
Vertical
Without Push Switch
Binary Code
Flange Mount
THM5 Series
10000rpm
-
-
1Channels
Solid Shaft
-
10mm
18V
30V
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
3924764

RoHS

Each
1+
RM2,176.190
Min: 1 / Mult: 1
Mechanical
Absolute
-
-
Vertical
Without Push Switch
Binary Code
Flange Mount
AHK5 Series
6000rpm
-
-
1Channels
Blind Shaft
-
14mm
18V
30V
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
3924772

RoHS

Each
1+
RM2,038.770
Min: 1 / Mult: 1
Mechanical
Incremental
10000PPR
-
Vertical
Without Push Switch
HTL/TTL
Flange Mount
DHM5 Series
10000rpm
-
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
85°C
IP65, IP67
M23/12 Pin Connector
3924777

RoHS

Each
1+
RM2,794.700
Min: 1 / Mult: 1
Mechanical
Absolute
-
-
Vertical
Without Push Switch
Binary Code
Flange Mount
THM5 Series
10000rpm
-
-
1Channels
Solid Shaft
-
6mm
18V
30V
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
3924775

RoHS

Each
1+
RM2,970.340
Min: 1 / Mult: 1
Mechanical
Absolute
-
-
Vertical
Without Push Switch
Binary Code
Flange Mount
THK5 Series
6000rpm
-
-
1Channels
Blind Shaft
-
14mm
18V
30V
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
2064994

RoHS

Each
1+
RM23.740
10+
RM20.420
Min: 1 / Mult: 1
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EC11K
-
-
100000
2Channels
D Type Flatted End
20mm
5.975mm
-
5VDC
-40°C
85°C
-
Solder Pin
3818971

RoHS

Each
1+
RM4,680.710
Min: 1 / Mult: 1
Mechanical
Absolute
8192CPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
MHK5
6000rpm
-
-
-
Hollow Shaft
-
15mm
10V
30V
-40°C
85°C
IP65
Cable
3818978

RoHS

Each
1+
RM6,017.040
Min: 1 / Mult: 1
Mechanical
Absolute
8192CPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
MHK5
6000rpm
-
-
-
D Type Flatted End
-
10mm
10V
30V
-40°C
85°C
IP64, IP65
Cable
3818985

RoHS

Each
1+
RM6,856.950
Min: 1 / Mult: 1
Mechanical
Absolute
8192CPR
0 Detents
Horizontal
-
Binary
Flange Mount
MHM5
12000rpm
-
-
-
D Type Flatted End
18mm
6mm
10V
30V
-40°C
85°C
IP65
M12 Connector
3819079

RoHS

Each
1+
RM3,528.000
5+
RM3,459.610
10+
RM3,347.900
Min: 1 / Mult: 1
Mechanical
Incremental
2048PPR
-
Horizontal
Without Push Switch
HTL
Flange Mount
DST5H
6000rpm
-
-
-
Hollow Shaft
-
14mm
11V
30V
-20°C
85°C
IP65
M23 Connector
3819074

RoHS

Each
1+
RM3,246.440
5+
RM3,183.360
10+
RM3,162.920
Min: 1 / Mult: 1
Mechanical
Incremental
2048PPR
-
Horizontal
Without Push Switch
TTL / RS422
Flange Mount
DSK5H Series
6000rpm
-
-
1Channels
Hollow Shaft
-
14mm
11V
30V
-20°C
85°C
IP65
M23/12 Pin Connector
3818981

RoHS

Each
1+
RM6,017.040
Min: 1 / Mult: 1
Mechanical
Absolute
8192CPR
-
Horizontal
With Push Switch
Binary Code
Chassis Mount
MHM5
6000rpm
-
-
-
D Type Flatted End
-
6mm
10V
30V
-40°C
85°C
IP64, IP65
Cable
2295796

RoHS

Each
1+
RM163.920
10+
RM156.090
25+
RM143.250
50+
RM133.120
100+
RM123.430
More Pricing...
Min: 1 / Mult: 1
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
62AG
100rpm
-
1000000
2Channels
D Type Flatted End
17.45mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Wire Leaded
2064993

RoHS

Each
1+
RM21.220
10+
RM17.960
25+
RM16.360
Min: 1 / Mult: 1
Mechanical
Incremental
18PPR
36 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11E
-
-
15000
2Channels
D Type Flatted End
20mm
6mm
-
5VDC
-40°C
85°C
-
Solder Pin
1607976

RoHS

Each
1+
RM23.720
10+
RM23.130
Min: 1 / Mult: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
ECW
120rpm
-
200000
2Channels
Slotted End
19mm
6.32mm
-
-
-40°C
85°C
IP40
Solder Pin
2064975

RoHS

Each
1+
RM5.480
10+
RM4.460
100+
RM3.950
1000+
RM3.400
Min: 1 / Mult: 1
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
EC10E
-
-
100000
2Channels
Hollow Shaft
-
3.6mm
-
5VDC
-30°C
85°C
-
Solder Pin
2064986

RoHS

Each
1+
RM17.080
10+
RM16.940
25+
RM14.300
50+
RM13.700
100+
RM13.090
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11E
-
-
15000
2Channels
D Type Flatted End
20mm
6mm
-
5VDC
-40°C
85°C
-
Solder Pin
1653383
Each
1+
RM162.560
Min: 1 / Mult: 1
Optical
Incremental
32PPR
32 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
61C
-
-
1000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
2064976

RoHS

Each
1+
RM4.730
5+
RM4.560
10+
RM4.400
25+
RM4.160
50+
RM3.840
More Pricing...
Min: 1 / Mult: 1
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
EC10E
-
-
100000
2Channels
Hollow Shaft
-
3.6mm
-
5VDC
-30°C
85°C
-
Solder Pin
2064991

RoHS

Each
1+
RM19.550
10+
RM17.710
25+
RM15.720
Min: 1 / Mult: 1
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11E
-
-
15000
2Channels
D Type Flatted End
20mm
6mm
-
5VDC
-40°C
85°C
-
Solder Pin
1200080

RoHS

Each
1+
RM19.270
Min: 1 / Mult: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
ECW
120rpm
-
200000
2Channels
Slotted End
19mm
6.32mm
-
-
-40°C
85°C
IP40
Solder Pin
1-25 of 534 items
of 22 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account