DHO5S Series Rotary Encoders:
6 Products FoundFind a huge range of DHO5S Series Rotary Encoders at element14 Malaysia. We stock a wide range of Rotary Encoders, such as DFS60 Series, DBS60 Series, DBS36 Series & DBS50 Series Rotary Encoders from the worlds top manufacturers including: Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ RM4,278.800 5+ RM3,636.400 10+ RM3,592.650 25+ RM3,520.800 50+ RM3,448.960 | Total:RM4,278.80 Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5S Series | 6000rpm | 1Channels | Hollow Shaft | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ RM4,071.830 5+ RM3,990.400 10+ RM3,908.960 25+ RM3,827.530 50+ RM3,746.090 | Total:RM4,071.83 Min: 1 / Mult: 1 | Mechanical | Incremental | 3000PPR | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5S Series | 6000rpm | 1Channels | Hollow Shaft | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ RM3,926.540 5+ RM3,848.010 10+ RM3,769.480 25+ RM3,690.950 50+ RM3,612.420 | Total:RM3,926.54 Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5S Series | 6000rpm | 1Channels | Hollow Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ RM5,222.470 5+ RM4,965.320 10+ RM4,905.660 25+ RM4,807.550 50+ RM4,709.440 | Total:RM5,222.47 Min: 1 / Mult: 1 | Mechanical | Incremental | 2048PPR | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5S Series | 6000rpm | 1Channels | Hollow Shaft | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ RM5,452.980 5+ RM5,184.170 10+ RM5,121.840 25+ RM5,019.410 50+ RM4,916.970 | Total:RM5,452.98 Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5S Series | 6000rpm | 1Channels | Hollow Shaft | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ RM4,460.570 | Total:RM4,460.57 Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5S Series | 6000rpm | 1Channels | Hollow Shaft | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||