EC11K Series Rotary Encoders:
9 Products FoundFind a huge range of EC11K Series Rotary Encoders at element14 Malaysia. We stock a wide range of Rotary Encoders, such as DFS60 Series, DBS60 Series, DBS36 Series & DBS50 Series Rotary Encoders from the worlds top manufacturers including: Alps Alpine
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM23.740 10+ RM20.600 | Total:RM23.74 Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM13.110 10+ RM11.030 25+ RM10.560 50+ RM9.990 | Total:RM13.11 Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM26.660 10+ RM22.500 25+ RM21.560 | Total:RM26.66 Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM11.930 10+ RM9.970 25+ RM9.530 50+ RM8.980 100+ RM8.660 More Pricing... | Total:RM11.93 Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM35.910 10+ RM30.200 25+ RM28.920 50+ RM27.340 | Total:RM35.91 Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM15.740 10+ RM13.240 25+ RM12.680 50+ RM11.980 100+ RM11.580 More Pricing... | Total:RM15.74 Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM15.910 10+ RM13.390 25+ RM12.820 50+ RM12.120 100+ RM11.710 More Pricing... | Total:RM15.91 Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Through Hole | EC11K Series | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM16.660 10+ RM14.010 25+ RM13.420 50+ RM12.690 100+ RM12.260 More Pricing... | Total:RM16.66 Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ RM14.810 10+ RM12.460 25+ RM11.930 50+ RM11.280 100+ RM10.900 More Pricing... | Total:RM14.81 Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | - | Quadrature | Through Hole | EC11K Series | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||