KODENSHI Miscellaneous Photo Interrupters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Method
Sensing Distance / Slot Width
Supply Voltage Min
Gap Width
Aperture Width
Supply Voltage Max
Forward Current If
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage V(br)ceo
Collector Emitter Voltage Max
Collector Current IC Max
Forward Voltage
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM95.380 10+ RM92.460 25+ RM89.480 50+ RM88.180 100+ RM86.880 More Pricing... | Min: 1 / Mult: 1 | Reflective | 8500mm | 4.75V | - | - | 5.25V | - | SMD | - | - | - | - | - | Analogue | Surface Mount | -10°C | 60°C | |||||
KODENSHI | Each | 1+ RM7.840 10+ RM7.680 | Min: 1 / Mult: 1 | Transmissive | - | - | 2mm | 0.4mm | - | 50mA | - | 5V | - | 30V | 20mA | 1.2V | Phototransistor | Through Hole | -25°C | 85°C | ||||
Each | 1+ RM7.130 10+ RM6.980 | Min: 1 / Mult: 1 | Reflective | - | - | - | - | - | 50mA | - | 5V | 30V | 30V | 20mA | 1.2V | Phototransistor | Through Hole | -20°C | 90°C |