CARLO GAVAZZI Inductive Proximity Sensors:
40 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CARLO GAVAZZI | Each | 1+ RM1,108.470 | Min: 1 / Mult: 1 | - | - | - | - | SPDT Relay | 24V | - | 240V | - | - | - | - | - | - | - | - | - | ||||
CARLO GAVAZZI | Each | 1+ RM506.100 5+ RM480.800 10+ RM465.620 25+ RM450.430 50+ RM434.400 | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 85°C | M18 x 1 | PNP / SPST-NO | 8V | 8mm | 60V | 0 | 60VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | Cable | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | - | ||||
CARLO GAVAZZI | Each | 1+ RM545.370 5+ RM518.100 10+ RM501.740 25+ RM485.390 50+ RM468.110 | Min: 1 / Mult: 1 | 22mm | Inductive Proximity Sensor | 85°C | M30 x 1.5 | PNP / SPST-NO | 8V | 22mm | 60V | 0 | 60VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | Cable | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | - | ||||
CARLO GAVAZZI | Each | 1+ RM545.370 5+ RM518.100 10+ RM501.740 25+ RM485.390 50+ RM468.110 | Min: 1 / Mult: 1 | 15mm | Inductive Proximity Sensor | 85°C | M30 x 1.5 | PNP / SPST-NO | 8V | 15mm | 60V | 0 | 60VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | Cable | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICS30 E1 Series | ||||
Each | 1+ RM861.210 5+ RM807.640 10+ RM757.630 25+ RM752.800 50+ RM752.700 More Pricing... | Min: 1 / Mult: 1 | 15mm | - | - | - | PNP | 10V | - | 40V | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM167.880 5+ RM164.530 10+ RM161.170 25+ RM157.810 50+ RM154.450 More Pricing... | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 70°C | M12 x 1 | NPN, Push Pull, PNP | 10V | 8mm | 36V | 10VDC | 36VDC | 3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link | Cylindrical M12 Thread | Cable | Brass | IP67 | -25°C | - | |||||
CARLO GAVAZZI | Each | 1+ RM498.110 5+ RM480.800 10+ RM465.620 25+ RM450.440 50+ RM434.400 | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 85°C | M18 x 1 | NPN / SPST-NO | 8V | 8mm | 60V | 0 | 60VDC | 3-Wire, NPN, NO | Cylindrical M18 Thread | Cable | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICS18 E1 Series | ||||
CARLO GAVAZZI | Each | 1+ RM506.100 5+ RM480.800 10+ RM465.620 25+ RM439.720 50+ RM434.400 | Min: 1 / Mult: 1 | 14mm | Inductive Proximity Sensor | 85°C | M18 x 1 | PNP / SPST-NO | 8V | 14mm | 60V | 0 | 60VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | Cable | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | - | ||||
CARLO GAVAZZI | Each | 1+ RM536.760 5+ RM518.100 10+ RM501.740 25+ RM485.390 50+ RM468.110 | Min: 1 / Mult: 1 | 22mm | Inductive Proximity Sensor | 85°C | M30 x 1.5 | NPN / SPST-NO | 8V | 22mm | 60V | 0 | 60VDC | 3-Wire, NPN, NO | Cylindrical M30 Thread | 4-Pin M12 Connector | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICS30 E1 Series | ||||
CARLO GAVAZZI | Each | 1+ RM498.110 5+ RM480.800 10+ RM465.620 25+ RM450.440 50+ RM434.400 | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 85°C | M18 x 1 | NPN / SPST-NO | 8V | 8mm | 60V | 0 | 60VDC | 3-Wire, NPN, NO | Cylindrical M18 Thread | 4-Pin M12 Connector | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICS18 E1 Series | ||||
Each | 1+ RM181.400 5+ RM177.780 10+ RM174.150 25+ RM170.520 50+ RM166.890 More Pricing... | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 80°C | M8 | Push Pull | 10V | 4mm | 30V | 10VDC | 30VDC | 3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link | Cylindrical M8 Thread | Cable | 304 Stainless Steel | IP67 | -25°C | - | |||||
Each | 1+ RM181.130 5+ RM177.510 10+ RM173.880 25+ RM170.260 50+ RM166.640 More Pricing... | Min: 1 / Mult: 1 | 2mm | Inductive Proximity Sensor | 80°C | M8 | Push Pull | 10V | 2mm | 30V | 10VDC | 30VDC | 3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link | Cylindrical M8 Thread | Cable | 304 Stainless Steel | IP67 | -25°C | - | |||||
CARLO GAVAZZI | Each | 1+ RM572.960 | Min: 1 / Mult: 1 | 5mm | Inductive Proximity Sensor | 70°C | M18 | SCR | - | 5mm | - | 20VAC | 265VAC | SCR, NO | Cylindrical M18 Thread | Cable | Stainless Steel | IP67 | -25°C | EI Series | ||||
CARLO GAVAZZI | Each | 1+ RM301.050 5+ RM286.000 10+ RM276.970 25+ RM267.930 50+ RM258.400 | Min: 1 / Mult: 1 | 5mm | Inductive Proximity Sensor | 70°C | M18 x 1 | PNP / SPST-NO | 10V | 5mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | Cable | Brass | IP67 | -25°C | - | ||||
CARLO GAVAZZI | Each | 1+ RM536.760 5+ RM518.100 10+ RM501.740 25+ RM485.390 50+ RM468.110 | Min: 1 / Mult: 1 | 22mm | Inductive Proximity Sensor | 85°C | M30 x 1.5 | NPN / SPST-NO | 8V | 22mm | 60V | 0 | 60VDC | 3-Wire, NPN, NO | Cylindrical M30 Thread | Cable | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICS30 E1 Series | ||||
CARLO GAVAZZI | Each | 1+ RM498.110 5+ RM480.800 10+ RM465.620 25+ RM450.430 50+ RM434.400 | Min: 1 / Mult: 1 | 14mm | Inductive Proximity Sensor | 85°C | M18 x 1 | NPN / SPST-NO | 8V | 14mm | 60V | 0 | 60VDC | 3-Wire, NPN, NO | Cylindrical M18 Thread | Cable | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICS18 E1 Series | ||||
CARLO GAVAZZI | Each | 1+ RM506.100 5+ RM480.800 10+ RM465.620 25+ RM439.720 50+ RM434.400 | Min: 1 / Mult: 1 | 14mm | Inductive Proximity Sensor | 85°C | M18 x 1 | NPN / SPST-NO | 8V | 14mm | 60V | 0 | 60VDC | 3-Wire, NPN, NO | Cylindrical M18 Thread | 4-Pin M12 Connector | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICS18 E1 Series | ||||
Each | 1+ RM324.920 | Min: 1 / Mult: 1 | 40mm | Inductive Proximity Sensor | 80°C | M12 | PNP / SPST-NO / SPST-NC | 10V | 40mm | 30V | 10VDC | 30VDC | 4-Wire, PNP, NO / NC | Module | 4 Pin M12 Connector | PBT (Polybutylene Terephthalate) | IP67, IP68, IP69K | -25°C | IRC40 Series | |||||
Each | 1+ RM227.400 5+ RM222.860 10+ RM218.310 25+ RM213.760 50+ RM209.210 More Pricing... | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 70°C | M8 | PNP-NO | 10V | 8mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | 4 Pin M12 Connector | Brass | IP67 | -25°C | ICB18 Series | |||||
Each | 1+ RM386.000 5+ RM379.980 | Min: 1 / Mult: 1 | 14mm | Inductive Proximity Sensor | 85°C | M18 | Push Pull, NPN / PNP, SPST-NO / SPST-NC | 10V | 14mm | 30V | 10VDC | 30VDC | 3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link | Cylindrical M18 Thread | 4 Pin M12 Connector | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICF Series | |||||
Each | 1+ RM453.370 5+ RM432.820 10+ RM430.700 | Min: 1 / Mult: 1 | 22mm | Inductive Proximity Sensor | 85°C | M30 | Push Pull, NPN / PNP, SPST-NO / SPST-NC | 10V | 22mm | 30V | 10VDC | 30VDC | 3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link | Cylindrical M30 Thread | 4 Pin M12 Connector | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICF Series | |||||
Each | 1+ RM333.750 5+ RM332.240 10+ RM330.720 25+ RM329.200 50+ RM327.680 More Pricing... | Min: 1 / Mult: 1 | 22mm | Inductive Proximity Sensor | 80°C | M12 | PNP / SPST-NO / SPST-NC | 10V | 22mm | 30V | 10VDC | 30VDC | 4-Wire, PNP, NO / NC | Module | 4 Pin M12 Connector | PBT (Polybutylene Terephthalate) | IP67, IP68, IP69K | -25°C | IRC40 Series | |||||
CARLO GAVAZZI | Each | 1+ RM392.670 5+ RM373.040 10+ RM361.260 25+ RM349.480 50+ RM337.040 | Min: 1 / Mult: 1 | 22mm | Inductive Proximity Sensor | 85°C | M30 | Push Pull, NPN / PNP, SPST-NO / SPST-NC | 10V | 22mm | 30V | 10VDC | 30VDC | 3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link | Cylindrical M30 Thread | 4-Pin M12 Connector | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | - | ||||
CARLO GAVAZZI | Each | 1+ RM349.040 5+ RM331.590 10+ RM321.120 25+ RM310.650 50+ RM299.590 | Min: 1 / Mult: 1 | 14mm | Inductive Proximity Sensor | 85°C | M18 | Push Pull, NPN / PNP, SPST-NO / SPST-NC | 10V | 14mm | 30V | 10VDC | 30VDC | 3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link | Cylindrical M18 Thread | 4-Pin M12 Connector | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICF Series | ||||
Each | 1+ RM401.400 5+ RM381.320 10+ RM369.280 25+ RM357.240 50+ RM328.200 More Pricing... | Min: 1 / Mult: 1 | 22mm | Inductive Proximity Sensor | 70°C | M30 x 1.5 | PNP / SPST-NO | 10V | 22mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | 4 Pin M12 Connector | Brass | IP67 | -40°C | ICB Series |