Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM84.700 |
5+ | RM74.400 |
10+ | RM64.090 |
20+ | RM62.810 |
40+ | RM61.530 |
100+ | RM60.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM84.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSPKR.6.8.A
Order Code3238595
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric152.4mm
Power Rating Nom30W
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial6"
Product Dimensions160mm x 64mm
Frequency Range-
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max60W
External Depth - Metric64mm
External Depth - Imperial2.52"
SVHCTo Be Advised
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
152.4mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
160mm x 64mm
Temperature Grade
-
Product Range
-
Power Rating Max
60W
External Depth - Imperial
2.52"
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
6"
Frequency Range
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
64mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9