Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM357
Order Code3498490
Also Known AsGTIN UPC EAN: 0606034877634
Your Part Number
7 In Stock
31 more incoming. You can reserve stock now
7 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | RM95.720 |
| 5+ | RM93.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM95.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM357
Order Code3498490
Also Known AsGTIN UPC EAN: 0606034877634
Accessory TypeSensor Breakout
Silicon ManufacturerBosch
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBME680
Kit ContentsBME680 Sensor Breakout Board, 5-Pin Male/Female Header Connectors
For Use WithArduino and Raspberry Pi Boards
SVHCNo SVHC (17-Dec-2014)
Product Overview
PIM357 is a state-of-the-art BME680 breakout board to measure temperature, pressure, humidity, and indoor air quality. This breakout board is Raspberry Pi and Arduino-compatible. Use this breakout to monitor every aspect of your indoor environment. Its gas resistance readings will react to changes in volatile organic compounds and can be combined with humidity readings to give a measure of indoor air quality.
- I2C interface with address select via ADDR solder bridge (0x76 or 0x77)
- 3.3V or 5V compatible
- Raspberry Pi compatible pin layout (pins 1, 3, 5, 7, 9)
- Suitable for use with Raspberry Pi A+, B+, 2, 3, 3B+, Zero and Zero W models
- Right angle header positions breakout away from the Pi CPU to minimise radiated heat
- Dimensions (HxWxD): 2.75x19x19mm
Contents
BME680 breakout, Male header, Female right angle header.
Technical Specifications
Accessory Type
Sensor Breakout
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
BME680 Sensor Breakout Board, 5-Pin Male/Female Header Connectors
SVHC
No SVHC (17-Dec-2014)
Silicon Manufacturer
Bosch
Core Architecture
-
Silicon Core Number
BME680
For Use With
Arduino and Raspberry Pi Boards
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004