Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKT05-1A-40L-SMD
Order Code2453575
Product RangeKT Series
Your Part Number
Technical Datasheet
239 In Stock
250 more incoming. You can reserve stock now
239 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM35.850 |
| 5+ | RM34.040 |
| 10+ | RM32.230 |
| 20+ | RM31.080 |
| 50+ | RM29.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM35.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKT05-1A-40L-SMD
Order Code2453575
Product RangeKT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeKT Series
Relay MountingSurface Mount
Coil Resistance80ohm
Switching Current Max1A
Switching Voltage Max1kV
Product Overview
The KT series Reed Relay features high voltage through-hole or SMD relay, high dielectric strength and AEC-Q200 certified. It is suitable for use with the inverters in photovoltaic collectors and many more applications.
Applications
Industrial, Power Management, Automotive
Technical Specifications
Contact Configuration
SPST-NO
Product Range
KT Series
Coil Resistance
80ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00465