MOSFET Solid State Relays:
979 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Switching Mode
Relay Terminals
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Control Voltage Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM31.940 5+ RM29.740 10+ RM27.540 50+ RM26.680 100+ RM25.870 More Pricing... | Total:RM31.94 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 400V | 240mA | DIP-6 | Surface Mount | - | Gull Wing | - | 6ohm | - | - | 4kV | 1pF | 1µA | HEXFET PVT412A Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.000 10+ RM11.650 25+ RM11.420 50+ RM11.190 100+ RM10.960 | Total:RM12.00 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | 1A | SOP-4 | Surface Mount | - | Gull Wing | - | 0.7ohm | - | - | 3.75kV | 0.8pF | 1µA | G3VM Series | |||||
2944309 RoHS | Each | 1+ RM18.460 5+ RM16.300 10+ RM14.590 | Total:RM18.46 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 400V | 110mA | SOP-4 | Surface Mount | - | Gull Wing | - | 65ohm | - | - | 3.75kV | 0.8pF | 1µA | G3VM Series | ||||
Each | 1+ RM38.330 5+ RM36.390 10+ RM34.440 20+ RM33.220 50+ RM31.990 | Total:RM38.33 Min: 1 / Mult: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 200V | 50mA | DIP-8 | Surface Mount | - | Gull Wing | - | 50ohm | - | - | 1.5kV | 0.8pF | 10nA | PhotoMOS AQW Series | |||||
Each | 1+ RM29.530 5+ RM28.030 10+ RM26.530 20+ RM25.590 50+ RM24.640 | Total:RM29.53 Min: 1 / Mult: 1 | - | SPST-NC (1 Form B) | AC / DC | - | 60V | 550mA | DIP-6 | Through Hole | - | PC Pin | - | 2.5ohm | - | - | 5kV | 0.8pF | 10nA | PhotoMOS AQV Series | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1000+ RM17.150 | Total:RM17,150.00 Min: 1000 / Mult: 1000 | - | - | AC / DC | - | 60V | - | - | Surface Mount | - | - | - | - | - | - | 5kV | - | - | - | ||||
Each | 1+ RM54.240 5+ RM51.500 10+ RM48.760 20+ RM47.030 50+ RM45.300 | Total:RM54.24 Min: 1 / Mult: 1 | - | SPST-NO ( 1 Form A) | DC | - | 200V | 1.1A | SIP-4 | Through Hole | - | PC Pin | - | 0.55ohm | - | - | 2.5kV | 0.8pF | 10nA | PhotoMOS AQZ Series | |||||
Each | 1+ RM776.860 | Total:RM776.86 Min: 1 / Mult: 1 | - | - | DC | - | 110V | 40A | Hockey Puck | Panel Mount | - | Screw | - | 0.046ohm | - | - | 2.5kV | - | - | okpac SOM Series | |||||
PANASONIC | Each | 1+ RM20.510 5+ RM19.500 10+ RM18.480 20+ RM17.760 50+ RM17.040 | Total:RM20.51 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | 400mA | DIP-6 | Through Hole | - | PC Pin | - | 1.4ohm | - | - | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | ||||
Each | 1+ RM1,135.310 | Total:RM1,135.31 Min: 1 / Mult: 1 | - | - | DC | - | 200V | 100A | Hockey Puck | Panel Mount | - | Screw | - | 0.022ohm | - | - | 4kV | - | - | SCM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.150 10+ RM9.120 25+ RM8.760 50+ RM8.500 100+ RM8.220 | Total:RM10.15 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 400V | 140mA | SMD-6 | Surface Mount | - | Gull Wing | - | 27ohm | - | - | 5.3kV | 0.4pF | 500µA | VO1142 Series | |||||
Each | 1+ RM31.050 5+ RM29.480 10+ RM27.900 20+ RM26.900 50+ RM25.900 | Total:RM31.05 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 40V | 500mA | DIP-6 | Through Hole | - | PC Pin | - | 1ohm | - | - | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ RM694.920 | Total:RM694.92 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | DC | - | 150V | 30A | - | DIN Rail | - | - | - | - | - | - | - | - | - | Harmony SSD1 Series | ||||
Each | 1+ RM126.570 5+ RM122.750 10+ RM118.930 20+ RM112.240 50+ RM105.000 | Total:RM126.57 Min: 1 / Mult: 1 | - | 4PST-NO (4 Form A) | AC / DC | - | 40V | 160mA | SOP-16 | Surface Mount | - | Gull Wing | - | 1.25ohm | - | - | 500V | 0.8pF | 10nA | PhotoMOS AQS Series | |||||
Each | 1+ RM13.380 10+ RM12.770 25+ RM12.220 50+ RM11.830 100+ RM11.400 More Pricing... | Total:RM13.38 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | - | - | 30V | 5A | DIP-6 | Surface Mount | - | Gull Wing | - | 0.04ohm | - | - | 2.5kV | - | 1µA | - | |||||
IXYS SEMICONDUCTOR | Each | 100+ RM26.390 250+ RM26.210 500+ RM25.320 | Total:RM2,639.00 Min: 100 / Mult: 100 | - | DPST-NO (2 Form A) | AC / DC | - | 400V | 150mA | DIP-8 | Through Hole | - | PC Pin | - | 22ohm | - | - | 3.75kV | 3pF | 1µA | OptoMOS Series | ||||
PANASONIC | Each | 1000+ RM35.310 | Total:RM35,310.00 Min: 1000 / Mult: 1000 | - | SPST-NO (1 Form A) | - | - | 60V | - | - | Surface Mount | - | - | - | - | - | - | - | - | - | PhotoMOS AQV Series | ||||
Each | 1+ RM27.160 5+ RM25.780 10+ RM24.400 20+ RM23.530 50+ RM22.660 | Total:RM27.16 Min: 1 / Mult: 1 | - | SPST-NC (1 Form B) | AC / DC | - | 250V | 200mA | DIP-6 | Through Hole | - | PC Pin | - | 8ohm | - | - | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ RM26.640 5+ RM25.310 10+ RM23.970 20+ RM23.130 50+ RM22.280 | Total:RM26.64 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | 400mA | DIP-6 | Through Hole | - | PC Pin | - | 1.4ohm | - | - | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ RM31.240 5+ RM30.620 10+ RM30.000 20+ RM29.370 50+ RM28.750 | Total:RM31.24 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 25V | 150mA | SON-4 | Surface Mount | - | Solder | - | 7.5ohm | - | - | 200V | - | 10nA | - | |||||
Each | 1+ RM23.100 5+ RM22.660 10+ RM22.220 20+ RM21.540 50+ RM20.850 | Total:RM23.10 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | 500mA | SOP-4 | Surface Mount | - | Gull Wing | - | 2.5ohm | - | - | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY Series | |||||
Each | 1+ RM15.680 5+ RM14.890 10+ RM14.090 20+ RM13.590 50+ RM13.090 | Total:RM15.68 Min: 1 / Mult: 1 | - | SPST-NC (1 Form B) | AC / DC | - | 350V | 130mA | DIP-4 | Surface Mount | - | Gull Wing | - | 25ohm | - | - | 5kV | 0.8pF | 10nA | PhotoMOS AQY Series | |||||
Each | 1+ RM41.040 | Total:RM41.04 Min: 1 / Mult: 1 | - | DPST-NC (2 Form B) | AC / DC | - | 400V | 80mA | SOP-8 | Surface Mount | - | Gull Wing | - | 50ohm | - | - | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM12.440 500+ RM12.240 | Total:RM1,244.00 Min: 100 / Mult: 1 | - | SPST-NO (1 Form A) | - | - | 100V | 100A | VSON-4 | Surface Mount | - | SMD | - | 14ohm | - | - | 500V | - | 200pA | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM31.580 10+ RM28.390 25+ RM27.190 50+ RM26.330 100+ RM24.470 More Pricing... | Total:RM31.58 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 400V | 360mA | SMD-6 | SMD | - | Gull Wing | - | 6ohm | - | - | 4kV | 1pF | 1µA | HEXFET PVT412A Series | |||||