Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3AA-91L1-00EG
Order Code1372574
Product RangeA3A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM127.750 |
5+ | RM119.340 |
10+ | RM110.930 |
20+ | RM105.740 |
50+ | RM100.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM127.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3AA-91L1-00EG
Order Code1372574
Product RangeA3A
Technical Datasheet
Product RangeA3A
Contact ConfigurationSPST-NO
Switch OperationOn-Off
Pushbutton Actuator StyleSquare
Actuator / Cap ColourGreen
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourGreen
Panel Cutout (H x W)-
Product Overview
The A3AA series compact high-capacity Pushbutton Switch that has contacts with a 3mm gap and is ideal as a power switch. This series is capable of switching within the range of 1mA, 5VDC to 6A, 125VAC. It offers round or square, momentary or alternate and surface illumination or non-lighted as options.
- Compact switch allows signal and power switching with the same model
- Requires only 14.5mm behind the panel
Applications
Industrial
Technical Specifications
Product Range
A3A
Switch Operation
On-Off
Actuator / Cap Colour
Green
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Green
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003