Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21,672.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM21,672.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SP1018G is a logic analyser and arbitrary pattern generator offers in depth analysis of logic signals and protocols with 1GSPS (1ns) timing resolution. External reference clocking (IN and OUT), trigger input and output as well as adjustable threshold and output voltage level make SP1000G series a uniquely powerful laboratory equipment.
- 18 logic channels
- Input, push pull and open-drain configurable channels
- State mode up to 250MHz and timing mode operation
- Arbitrary pattern generator on any number of channels
- Supports 0.9V to 5V levels
- 4Gb internal buffer memory
- USB-3 streaming interface
Contents
SP1000G host device, 2 x active probes (9 channels each), 2 x 9-channels probes harness, 12V 3A power supply, USB-3 (A to B) 1.5m cable.
Technical Specifications
No. of Data Channels
18
Frequency
250MHz
External Width
150mm
Weight
500g
No. of Clock Inputs
1
External Height
46mm
External Depth
151mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4