Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11,133.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM11,133.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Digital earth test clamp-on meter
- Elliptical clamp shape improves access to cables and earth straps in constrained spaces
- Suitable for up to 37mm diameter cable and 50mm earth straps
- Low maintenance flat jaw interface prevents dirt build up
- Measures ground resistance from 0.05 ohms to 1500 ohms
- Measures true RMS ground leakage current from 0.5mA RMS to 35A RMS
- CAT IV 600 V safety rating
- Backlit LCD Display
Contents
1 x DET14C digital clamp-on ground resistance tester (1000-761), 1 x carrying case (1001-715), 1 x carrying strap (1001-716), 1 x user guide CD-ROM, 1 x calibration check, 4x AA batteries.
Technical Specifications
Resistance Measurement Frequency
1.39kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.07