Print Page
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM554.860 |
| 5+ | RM520.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM554.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9469PC
Order Code1768582
Product Range9469PC
Also Known AsGTIN UPC EAN: 00021200429101
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing Material-
Tape ColourNatural
Total Tape Thickness9.1 mil (0.23 mm)
Roll Length - Imperial180ft
Roll Length - Metric54.9m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range9469PC
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Adhesive transfer tape 9469PC conforms to a variety of indoor and outdoor applications
- Transparent, double sided, 5mil (0.13mm) transfer tape
- Offers a thin profile combined with our high strength acrylic adhesive for a long lasting bond
- Short term temperature tolerance of up to 500°F (260°C)
- Operating temperature tolerance of up to 300°F (149°C)
- Unprinted polycoated kraft paper liner for moisture stability and easy die cutting
- Durable adhesive is chemical, UV and solvent resistant
- Ease of application increases productivity
- Utilizes the bonding power of high performance acrylic adhesive 100MP
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Natural
Roll Length - Imperial
180ft
Tape Width - Imperial
1"
Product Range
9469PC
Tape Backing Material
-
Total Tape Thickness
9.1 mil (0.23 mm)
Roll Length - Metric
54.9m
Tape Width - Metric
25.4mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334297