Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM20.620 |
| 3+ | RM19.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No2705 BLKTAPE
Order Code2532937
Product Range2705
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range2705
SVHCNo SVHC (08-Jul-2021)
Product Overview
Premium quality, professional grade, lead free, electrical, self-extinguishing, soft PVC tape. The tape uses an aggressive, pressure sensitive, rubber-based adhesive system. It has been designed for use where a recognised specification or international standard is a must and where environmental safety is a concern.
- Excellent resistance to abrasion, corrosion and moisture
- High dielectric strength and mechanical protection
- Excellent conformability
- Approved by IMQ and VDE
- Conforms to BS3924 and European Directive 2000/53EC
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Colour
Black
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Product Range
2705
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 2705 BLKTAPE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09