Print Page
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM109.610 |
| 5+ | RM103.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM109.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5080,GREY 50M X 50MM
Order Code1500263
Product Range5080
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourGrey
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Length - Imperial164ft
Tape Length - Metric50m
Product Range5080
SVHCNo SVHC (25-Jun-2020)
Product Overview
TEROSON® VR 5080™ is a multi-purpose high strength adhesive tape for emergency repairs. It is ideal for temporarily repairing, reinforcing, fixing, sealing or protecting parts. The product adheres to any dry, oil- and dust-free surface and exhibits 100% water resistance and temperature resistance up to 70°C. It is suitable for indoor and outdoor applications.
- 100% water resistant
- Easy to use
- Consists of synthetic rubber adhesive layer, integrated fabric layer and waterproof layer
- Temperature-resistant up to 70°C
- Easy to use
- Emergency stop for leakages in pipes up to 4 bar pressure
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Length - Metric
50m
SVHC
No SVHC (25-Jun-2020)
Tape Colour
Grey
Roll Length - Imperial
164ft
Tape Length - Imperial
164ft
Product Range
5080
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54