Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENNSTEIG
Manufacturer Part No470 900 3
Order Code4307854
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM78.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM78.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No470 900 3
Order Code4307854
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
470 900 3 is a screw extractor set (5-piece). It is used for damage-free removal of broken screws and bolts to preserve high-value products.
- 5 pcs in plastic tube finish
Contents
1x spiral screw extractor (Ø 1.75mm, Ø 2 – 3.5mm (470 001 3)), 1x spiral screw extractor (Ø 2.2mm, Ø 3 – 4.5mm (470 002 3)), 1x spiral screw extractor (Ø 3.3mm, Ø 4 – 6mm (470 003 3)), 1x spiral screw extractor (Ø 4.75mm, Ø 6 – 8.5mm (470 004 3)), 1x spiral screw extractor (Ø 6.35mm, Ø 7 – 11mm (470 005 3)).
Technical Specifications
Kit Contents
5 Pieces of 1.75mm, 2.2mm, 3.3mm, 4.75mm, 6.35mm Spiral Screw Extractors
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181535
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006