Need more?
| Quantity | Price |
|---|---|
| 1+ | RM369.770 |
| 5+ | RM304.330 |
Product Information
Product Overview
High quality L-key set with colour coded, convenient plastic sleeve. This ensures that the tool is quickly to hand and the ergonomic and pleasant handle is easy on the hands even at low temperatures. The wear-resistant clip material ensures secure storage of the L-keys as well as simple removal. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
- Hex-Plus allows socket head screws to live longer
- Hexagonal ballpoint on the long arm
- Take it easy tool finder with colour coding according to sizes
- Colour coded, easy-to-grip plastic sleeve, even at low temperatures
- Wear-resistant clip material for enhanced durability
Technical Specifications
9 Pieces of Metric L-Key Set
No SVHC (27-Jun-2024)
Hex-Plus
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate