Need more?
| Quantity | Price |
|---|---|
| 1+ | RM6.860 |
| 25+ | RM5.990 |
| 75+ | RM5.610 |
| 150+ | RM5.480 |
| 500+ | RM5.000 |
| 1000+ | RM4.900 |
Product Information
Product Overview
The MP016379 Magnetizer and Demagnetizer is a compact and practical tool designed for quickly magnetizing or demagnetizing screwdriver tips, tweezers, small hand tools, and precision components. Ideal for electronics assembly, maintenance, and general workshop use, it helps improve handling efficiency when working with screws and small metallic parts. Manufactured from durable PE material, the unit offers reliable performance in a lightweight, ergonomic form factor. The clearly designated magnetizing and demagnetizing slots allow fast and easy operation without the need for additional power sources.
- Dual-function design: magnetize and demagnetize tools instantly
- Simple, manual operation
- Compact and portable construction
- Suitable for screwdrivers, bits, tweezers, and small steel tools
- Material: PE
- Overall Size: 54mm × 30mm × 52mm
- Weight: 70g
- Colour: Red
- Magnetizer Slot: 28mm × 15mm
- Demagnetizer Slot: 15mm
Applications
Electronics, Electronics Service, Electrical and Electronics, Industrial Maintenance, Maintenance & Repair, Manufacturing, Production, Test & Measurement, Research & Development, Prototyping
Technical Specifications
-
No SVHC (04-Feb-2026)
Multicomp Pro Demagnetizes
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate