Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,000.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,000.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No470
Order Code3811128
Technical Datasheet
Plier TypeInternal & External
No. of Circlip Pliers2 Pliers
Kit Contents469.PA Internal Circlip Pliers, 467.PA External-Circlip Pliers, 82.2.5 Hexagonal Key, 18 Pieces Tips
Product Range-
Product Overview
The 470 is an interchangeable Plier for 8 to 63mm inside and 3 to 63mm outside Circlips.
- Supplied in Plastic Case
Applications
Maintenance & Repair
Contents
469.PA inside circlip® pliers, 467.PA outside circlip® pliers, 82H.2.5 key and Set of 18 removable tips.
Technical Specifications
Plier Type
Internal & External
Kit Contents
469.PA Internal Circlip Pliers, 467.PA External-Circlip Pliers, 82.2.5 Hexagonal Key, 18 Pieces Tips
No. of Circlip Pliers
2 Pliers
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88