Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 12 02
Order Code3947877
Also Known AsGTIN UPC EAN: 4003773048077
Technical Datasheet
2 In Stock
4 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM829.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM829.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 12 02
Order Code3947877
Also Known AsGTIN UPC EAN: 4003773048077
Technical Datasheet
Stripping Capacity AWG32AWG to 14AWG
Stripping Capacity Metric0.03mm² to 2.08mm²
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Form-fit stripping also of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber- multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. With length stop for constant stripping length during repetitive work. Pliers body: steel. Blade: special tool steel, oil-hardened. With additional cable guide for exact positioning of the cable in the stripping area of the blade.
Technical Specifications
Stripping Capacity AWG
32AWG to 14AWG
For Use With
Insulation Wires like PTFE, Silicone, Radox, Polyimide Film & Rubber
SVHC
No SVHC (17-Dec-2015)
Stripping Capacity Metric
0.03mm² to 2.08mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48