11 Product Results Found for "Communication "
Find a huge range of Audio Transformers at element14 Malaysia. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Murata Power Solutions, Neutrik, Bogen Communications & Bourns
View
Buyer
Engineer
Manufacturer
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM25.270 10+ RM22.950 25+ RM22.080 50+ RM22.000 | 1:1 | - | 10kohm | 10kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ RM25.270 10+ RM22.950 25+ RM22.080 50+ RM22.000 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ RM27.140 5+ RM26.750 10+ RM26.370 25+ RM25.990 50+ RM25.520 More Pricing... | 2.24:1 | - | 10kohm | 2kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 750ohm | - | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ RM99.390 10+ RM78.530 25+ RM68.620 | 1:3:10 | - | 200ohm | 20kohm | - | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ RM7.020 10+ RM6.930 25+ RM6.870 | 1:1 | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | |||||
3773870 | BOGEN COMMUNICATIONS | Each | 1+ RM82.340 5+ RM70.580 10+ RM64.450 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.350 10+ RM9.200 25+ RM9.070 50+ RM8.810 100+ RM8.560 More Pricing... | 1:1 | 2dB | 600ohm | 600ohm | 115ohm | - | - | - | Line Matching | -20°C | 115ohm | 85°C | 115ohm | Surface Mount | Gull Wing | - | - | ||||||
Each | 1+ RM31.110 10+ RM28.210 25+ RM27.140 50+ RM26.330 100+ RM25.550 More Pricing... | 1:1 | - | 600ohm | 4kohm | - | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 260ohm | - | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ RM37.590 10+ RM35.610 25+ RM31.750 50+ RM28.540 100+ RM27.480 More Pricing... | 1:1 | - | 600ohm | 600ohm | - | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 42ohm | - | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ RM104.020 5+ RM99.100 10+ RM94.170 50+ RM87.820 100+ RM85.190 More Pricing... | 2:1 | - | 600ohm | 600ohm | - | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 31ohm | - | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ RM22.080 10+ RM20.010 25+ RM20.000 | 1:1 | - | 600ohm | 600ohm | - | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 76.5ohm | - | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||