9 Product Results Found for "Communication "
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.490 50+ RM5.680 100+ RM4.710 250+ RM4.220 500+ RM4.060 | Planar E | E22 | 3F3 | 26.1mm | 78.5mm² | 5µH | ||||||
Each | 5+ RM4.650 50+ RM4.080 250+ RM3.370 500+ RM3.020 1500+ RM2.900 | ETD | ETD34 | 3C90 | 78.6mm | 97.1mm² | 2.7µH | ||||||
1 Pair | 1+ RM28.470 10+ RM19.770 50+ RM14.890 100+ RM13.920 200+ RM12.940 More Pricing... | PQ | PQ32 | 3C95 | 74.7mm | 167mm² | 6.57µH | ||||||
1 Pair | 1+ RM11.110 10+ RM8.190 50+ RM6.900 200+ RM6.220 400+ RM5.910 More Pricing... | RM/I | RM8/I | 3C90 | 38.4mm | 63mm² | 3.3µH | ||||||
Each | 1+ RM33.420 10+ RM29.250 50+ RM24.240 200+ RM21.730 400+ RM20.830 | Planar E | E58 | 3F3 | 67.7mm | 310mm² | 9.97µH | ||||||
1 Pair | 1+ RM51.590 5+ RM38.000 10+ RM32.010 25+ RM28.850 50+ RM27.430 More Pricing... | RM/I | RM14/I | 3C90 | 70mm | 198mm² | 6.6µH | ||||||
Each | 1+ RM6.080 50+ RM3.350 100+ RM2.980 250+ RM2.530 1000+ RM2.400 More Pricing... | - | - | - | - | - | - | ||||||
Each | 10+ RM1.580 100+ RM1.410 500+ RM1.070 1000+ RM1.030 2640+ RM0.980 More Pricing... | - | 11mm x 11mm x 1.96mm | - | - | - | - | ||||||
Each | 1+ RM4.750 50+ RM3.090 100+ RM3.000 250+ RM2.910 1000+ RM2.610 More Pricing... | - | E14 | 3F3 | 16.4mm | 14.2mm² | 1.3µH | ||||||